There are no models available for this part yet.
Overview of TC4426ACUA713 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC4426ACUA713 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TC4426ACUA713
|
Microchip Technology Inc | 1.5A Dual MOSFET Driver, Projected EOL: 2034-09-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1000 / $1.4700 | Buy Now |
CAD Models for TC4426ACUA713 by Microchip Technology Inc
Part Data Attributes for TC4426ACUA713 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TSSOP, TSSOP8,.19
|
Reach Compliance Code
|
compliant
|
High Side Driver
|
YES
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
1.5 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage1-Max
|
18 V
|
Supply Voltage1-Min
|
4.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Turn-off Time
|
0.8 µs
|
Turn-on Time
|
0.8 µs
|
Width
|
3 mm
|
Alternate Parts for TC4426ACUA713
This table gives cross-reference parts and alternative options found for TC4426ACUA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4426ACUA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4426AEUA713G | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426ACUA713 vs TC4426AEUA713G |
TC4426CUA | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426ACUA713 vs TC4426CUA |
TC4426AEUAG | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426ACUA713 vs TC4426AEUAG |
TC4426ACUA | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426ACUA713 vs TC4426ACUA |
TC4426AVUA713G | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426ACUA713 vs TC4426AVUA713G |
TC4426VUA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC4426ACUA713 vs TC4426VUA713 |
TC4426EUA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC4426ACUA713 vs TC4426EUA |
TC4426AVUA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC4426ACUA713 vs TC4426AVUA713 |
TC4426AEUA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC4426ACUA713 vs TC4426AEUA713 |
Related Parts for TC4426ACUA713
-
TC1762128F80HLACKXUMA1Microcontrollers
-
TC4627COEMOSFET Drivers
-
TC500IJEOther Analog ICs
-
TC648EOA713Motion Control Electronics
-
TC54VC4502EMB713Power Management Circuits
-
TC232CPELine Driver or Receivers
-
TC1186-2.8VCT713Linear Regulator ICs
-
TC58FVB160AFT-70Flash Memories
-
TAS5414ATPHDMQ1Audio/Video Amplifiers