Part Details for TC4426AVUA713 by Microchip Technology Inc
Overview of TC4426AVUA713 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC4426AVUA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H1667
|
Newark | Ic, dual Mosfet Driver, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip TC4426AVUA713 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 | Buy Now |
DISTI #
TC4426AVUA713-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
TC4426AVUA713
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin MSOP T/R - Tape and Reel (Alt: TC4426AVUA713) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $2.4200 | Buy Now |
DISTI #
579-TC4426AVUA713
|
Mouser Electronics | Gate Drivers 1.5A Dual MOSFET Dr Invert V Temp MSOP8 RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
DISTI #
TC4426AVUA713
|
Microchip Technology Inc | 1.5A Dual MOSFET Drvr, Projected EOL: 2034-09-21 RoHS: Compliant pbFree: Yes |
7450 Alternates Available |
|
$1.4100 / $2.4200 | Buy Now |
DISTI #
70569486
|
RS | IC MOSFET DVR 1.5A DUAL HS 8MSOP | Microchip Technology Inc. TC4426AVUA713 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$1.1400 / $2.3900 | Buy Now |
|
NAC | 1.5A Dual MOSFET Drvr - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
TC4426AVUA713
|
Avnet Silica | MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin MSOP T/R (Alt: TC4426AVUA713) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$1.1400 / $2.3900 | Buy Now |
Part Details for TC4426AVUA713
TC4426AVUA713 CAD Models
TC4426AVUA713 Part Data Attributes
|
TC4426AVUA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4426AVUA713
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.09 µs | |
Turn-on Time | 0.09 µs | |
Width | 3 mm |
Alternate Parts for TC4426AVUA713
This table gives cross-reference parts and alternative options found for TC4426AVUA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4426AVUA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4426AEUA713G | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426AVUA713 vs TC4426AEUA713G |
TC4426CUA | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426AVUA713 vs TC4426CUA |
TC4426AEUAG | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426AVUA713 vs TC4426AEUAG |
TC4426ACUA | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426AVUA713 vs TC4426ACUA |
TC4426AVUA713G | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426AVUA713 vs TC4426AVUA713G |
TC4426ACUA713 | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4426AVUA713 vs TC4426ACUA713 |
TC4426VUA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC4426AVUA713 vs TC4426VUA713 |
TC4426EUA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC4426AVUA713 vs TC4426EUA |
TC4426AEUA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC4426AVUA713 vs TC4426AEUA713 |