Part Details for TC4426AEJA by Microchip Technology Inc
Overview of TC4426AEJA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC4426AEJA
TC4426AEJA CAD Models
TC4426AEJA Part Data Attributes:
|
TC4426AEJA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4426AEJA
Microchip Technology Inc
TC4426AEJA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TC4426AEJA
This table gives cross-reference parts and alternative options found for TC4426AEJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4426AEJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC426MJAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8 | Microchip Technology Inc | TC4426AEJA vs TC426MJAG |
TC4426EJA | IC,DUAL MOSFET DRIVER,CMOS,DIP,8PIN,CERAMIC | Microchip Technology Inc | TC4426AEJA vs TC4426EJA |
TC4426AEPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC4426AEJA vs TC4426AEPA |
TC426MJA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8 | Teledyne Technologies Inc | TC4426AEJA vs TC426MJA |
TC4426VPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4426AEJA vs TC4426VPA |
TC426IJAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8 | Microchip Technology Inc | TC4426AEJA vs TC426IJAG |
TC4426EJA | MOSFET Driver, CMOS, CDIP8, | Telcom Semiconductor Inc | TC4426AEJA vs TC4426EJA |
TC426EPART | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC4426AEJA vs TC426EPART |
TC4426EJA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8 | Teledyne Technologies Inc | TC4426AEJA vs TC4426EJA |
TC4426EPA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8 | Teledyne Technologies Inc | TC4426AEJA vs TC4426EPA |