-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2993
|
Newark | 1.5A Dual Mosfet Drvr, Td Match Rohs Compliant: Yes |Microchip TC4426AEPA RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
92C6096
|
Newark | Mosfet Driver, Dip-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Input Type:Inverting, Sink Current:1.5Arohs Compliant: Yes |Microchip TC4426AEPA RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
TC4426AEPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
370 In Stock |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
TC4426AEPA
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4426AEPA) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
579-TC4426AEPA
|
Mouser Electronics | Gate Drivers 1.5A Dual td Match RoHS: Compliant | 557 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
TC4426AEPA
|
Microchip Technology Inc | 1.5A Dual MOSFET Drvr, td Match, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
15 Alternates Available |
|
$1.0400 / $1.7800 | Buy Now |
DISTI #
70388596
|
RS | MOSFET Driver 1.5A Dual High-Speed PDIP8 | Microchip Technology Inc. TC4426AEPA RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $1.9100 | RFQ |
|
Future Electronics | TC4426 Series 1.5 A 18 Vmax 7 Ohm Dual Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.3300 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 2-OUT Low Side Inv Automotive 8-Pin PDIP Tube RoHS: Compliant |
1440 In Stock |
|
$1.2500 / $1.4800 | Buy Now |
DISTI #
TC4426AEPA
|
TME | IC: driver, MOSFET gate driver, DIP8, 1.5A, Ch: 2, 4.5÷18V Min Qty: 1 | 0 |
|
$1.2000 / $1.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4426AEPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4426AEPA
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.085 µs | |
Turn-on Time | 0.085 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC4426AEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4426AEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC426MJA/883 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERAMIC, DIP-8 | Microchip Technology Inc | TC4426AEPA vs TC426MJA/883 |
TC4426EPA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8 | Teledyne Technologies Inc | TC4426AEPA vs TC4426EPA |
TC426MJAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8 | Microchip Technology Inc | TC4426AEPA vs TC426MJAG |
TC4426EJA | MOSFET Driver, CMOS, CDIP8, | Telcom Semiconductor Inc | TC4426AEPA vs TC4426EJA |
TC426CPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC4426AEPA vs TC426CPA |
TC4426AMPA | IC,DUAL MOSFET DRIVER,DIP,8PIN,PLASTIC | Microchip Technology Inc | TC4426AEPA vs TC4426AMPA |
TC426EPAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC4426AEPA vs TC426EPAG |
TC4426VJA | IC,DUAL MOSFET DRIVER,CMOS,DIP,8PIN,CERAMIC | Microchip Technology Inc | TC4426AEPA vs TC4426VJA |
TC4426AMJA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | TC4426AEPA vs TC4426AMJA |
TC4426AEJA | TC4426AEJA | Microchip Technology Inc | TC4426AEPA vs TC4426AEJA |