-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H1689
|
Newark | Ic,dual Mosfet Driver,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip TC4428AEUA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
TC4428AEUA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
561 In Stock |
|
$1.6600 / $2.1900 | Buy Now |
DISTI #
TC4428AEUA
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin MSOP Tube - Rail/Tube (Alt: TC4428AEUA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.6600 / $2.1900 | Buy Now |
DISTI #
579-TC4428AEUA
|
Mouser Electronics | Gate Drivers 1.5A Dual MOSFET Dr Comp E Temp MSOP8 RoHS: Compliant | 249 |
|
$1.6600 / $2.1900 | Buy Now |
DISTI #
V99:2348_06515007
|
Arrow Electronics | Driver 1.5A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1837 | Americas - 97 |
|
$1.1384 / $1.2251 | Buy Now |
DISTI #
V36:1790_06515007
|
Arrow Electronics | Driver 1.5A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1835 | Americas - 12 |
|
$1.2749 / $1.4805 | Buy Now |
DISTI #
TC4428AEUA
|
Microchip Technology Inc | 1.5A Dual MOSFET Drvr, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2700 / $2.1900 | Buy Now |
DISTI #
70470298
|
RS | 1.5A Dual High-Speed MOSFET Driver MSOP8 | Microchip Technology Inc. TC4428AEUA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
|
Future Electronics | TC4428 Series 1.5 A 18 Vmax 7 Ohm Dual Complimentary MOSFET Driver - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.6300 / $1.8600 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin MSOP Tube RoHS: Compliant | 1700 Factory Stock |
|
$0.9890 / $1.2030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4428AEUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4428AEUA
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.085 µs | |
Turn-on Time | 0.085 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TC4428AEUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4428AEUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4428CUA | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4428AEUA vs TC4428CUA |
TC4428CUA713 | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | TC4428AEUA vs TC4428CUA713 |
TC4428AEUA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC4428AEUA vs TC4428AEUA713 |
TC4428AVUA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC4428AEUA vs TC4428AVUA |