Part Details for TC4468COE713 by Microchip Technology Inc
Results Overview of TC4468COE713 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4468COE713 Information
TC4468COE713 by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TC4468COE713
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57AC3710
|
Newark | Mosfet Driver, Low Side, Wsoic-16, Driver Configuration:Low Side, Peak Output Current:1.2A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Wsoic, No. Of Pins:16Pins, Input Delay:40Ns, Output Delay:40Ns, Operating Rohs Compliant: Yes |Microchip TC4468COE713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1154 |
|
$4.8600 / $5.3100 | Buy Now |
|
DISTI #
92C6154
|
Newark | Ic, peripheral Driver,4 Driver, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Microchip TC4468COE713 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$4.4300 | Buy Now |
|
DISTI #
TC4468COE713CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1875 In Stock |
|
$4.0200 / $5.3100 | Buy Now |
|
DISTI #
TC4468COE713
|
Avnet Americas | MOSFET DRVR 1.2A 4-OUT Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: TC4468COE713) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.4000 / $2.4500 | Buy Now |
|
DISTI #
579-TC4468COE713
|
Mouser Electronics | Gate Drivers 1.2A Quad AND I/P RoHS: Compliant | 4160 |
|
$3.3000 / $4.3200 | Buy Now |
|
DISTI #
TC4468COE713
|
Microchip Technology Inc | 1.2A Quad MOSFET Drvr, AND I/P, SOIC, Projected EOL: 2034-01-01 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$3.0700 / $5.3100 | Buy Now |
|
DISTI #
70453139
|
RS | 1.2A QUAD MOSFET DRVR, AND I/P16 SOIC .300IN T/R Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 / $5.1300 | RFQ |
|
|
Future Electronics | TC4468 Series 1.2 A 18 Vmax 15 Ohm Quad Low Side MOSFET Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.9300 / $0.9600 | Buy Now |
|
|
Onlinecomponents.com | COO: Philippines RoHS: Compliant | 2000 Factory Stock |
|
$2.5000 / $5.2300 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 195 |
|
$2.7552 / $6.7200 | Buy Now |
US Tariff Estimator: TC4468COE713 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC4468COE713
TC4468COE713 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TC4468COE713 Part Data Attributes
|
|
TC4468COE713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4468COE713
Microchip Technology Inc
1.2A Quad MOSFET Drvr, AND I/P
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | SOIC-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 8 Weeks | |
| High Side Driver | Yes | |
| Input Characteristics | Standard | |
| Interface IC Type | And Gate Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.295 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Output Peak Current Limit-Nom | 1.2 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2.64 Mm | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage1-Max | 18 V | |
| Supply Voltage1-Min | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.15 µS | |
| Turn-on Time | 0.15 µS | |
| Width | 7.495 Mm |
Alternate Parts for TC4468COE713
This table gives cross-reference parts and alternative options found for TC4468COE713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4468COE713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MIC4468YWM | Microchip Technology Inc | $3.4200 | Power Logic CMOS Quad Driver | TC4468COE713 vs MIC4468YWM |
| TC4468CPD | Microchip Technology Inc | $3.7731 | 1.2A Quad MOSFET Drvr, AND I/P | TC4468COE713 vs TC4468CPD |
| TC4468COE | Microchip Technology Inc | $4.0246 | 1.2A Quad MOSFET Drvr, AND I/P | TC4468COE713 vs TC4468COE |
| TC4468EOE | Microchip Technology Inc | $4.5175 | No description available | TC4468COE713 vs TC4468EOE |
| MIC4468YWM-TR | Microchip Technology Inc | $4.8050 | Power Logic CMOS Quad Driver | TC4468COE713 vs MIC4468YWM-TR |
| TC4468EPD | Microchip Technology Inc | $54.4175 | No description available | TC4468COE713 vs TC4468EPD |
| TC4468MOE713 | Microchip Technology Inc | Check for Price | 1.2A Quad MOSFET Drvr, AND I/P | TC4468COE713 vs TC4468MOE713 |
| TC4468MOE | Microchip Technology Inc | Check for Price | 1.2A Quad MOSFET Drvr, AND I/P | TC4468COE713 vs TC4468MOE |
| MIC4468ZWM | Microchip Technology Inc | Check for Price | Power Logic CMOS Quad Driver | TC4468COE713 vs MIC4468ZWM |
TC4468COE713 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TC4468COE713 is 4.5V to 18V.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the output current and voltage according to the thermal derating curve provided in the datasheet.
-
The maximum output current that the TC4468COE713 can deliver is 1.5A per channel.
-
To synchronize the outputs of multiple TC4468COE713 devices, connect the SYNC pins of each device together and ensure that the clock inputs are connected to a common clock source.
-
The EN (enable) pin is used to enable or disable the output stages of the TC4468COE713. When the EN pin is low, the output stages are disabled, and when it is high, the output stages are enabled.