Part Details for TC4SU69F(TE85L) by Toshiba America Electronic Components
Overview of TC4SU69F(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4SU69F(TE85L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Inverter, CMOS, 6 Pin, Plastic, TSOP | 2228 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for TC4SU69F(TE85L)
TC4SU69F(TE85L) CAD Models
TC4SU69F(TE85L) Part Data Attributes:
|
TC4SU69F(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4SU69F(TE85L)
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SSOP-5, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 110 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for TC4SU69F(TE85L)
This table gives cross-reference parts and alternative options found for TC4SU69F(TE85L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4SU69F(TE85L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4SU69TR | 4000/14000/40000 SERIES, 1-INPUT INVERT GATE, PDSO5, SMP5 | ROHM Semiconductor | TC4SU69F(TE85L) vs BU4SU69TR |
TC4SU69F | IC 4000/14000/40000 SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC4SU69F(TE85L) vs TC4SU69F |
BU4SU69-TL | Inverter, 4000/14000/40000 Series, 1-Func, 1-Input, CMOS, PDSO5, SMP5 | ROHM Semiconductor | TC4SU69F(TE85L) vs BU4SU69-TL |
BU4SU69-TR | Inverter, 4000/14000/40000 Series, 1-Func, 1-Input, CMOS, PDSO5, SMP5 | ROHM Semiconductor | TC4SU69F(TE85L) vs BU4SU69-TR |
BU4SU69TL | 4000/14000/40000 SERIES, 1-INPUT INVERT GATE, PDSO5, SMP5 | ROHM Semiconductor | TC4SU69F(TE85L) vs BU4SU69TL |