Part Details for TC531001CP by Toshiba America Electronic Components
Overview of TC531001CP by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for TC531001CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ROM, 128K x 8, 32 Pin, Plastic, DIP | 176 |
|
$6.0000 / $15.0000 | Buy Now |
Part Details for TC531001CP
TC531001CP CAD Models
TC531001CP Part Data Attributes
|
TC531001CP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC531001CP
Toshiba America Electronic Components
IC 128K X 8 MASK PROM, 150 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC531001CP
This table gives cross-reference parts and alternative options found for TC531001CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC531001CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C1010-15 | MASK ROM, 128KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Samsung Semiconductor | TC531001CP vs KM23C1010-15 |
AM27X100-150PC | MASK ROM, 128KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | TC531001CP vs AM27X100-150PC |
KM23C1011-15 | MASK ROM, 128KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Samsung Semiconductor | TC531001CP vs KM23C1011-15 |
HN62321AP | 128KX8 MASK PROM, 150ns, PDIP32, PLASTIC, DIP-32 | Renesas Electronics Corporation | TC531001CP vs HN62321AP |
LH530800AD-15 | MASK ROM, 128KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Sharp Corp | TC531001CP vs LH530800AD-15 |
AM27X100-155PC | MASK ROM, 128KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | TC531001CP vs AM27X100-155PC |
AM27X100-150PI | MASK ROM, 128KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | TC531001CP vs AM27X100-150PI |
HN62321AP-15 | MASK ROM, 128KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | Hitachi Ltd | TC531001CP vs HN62321AP-15 |
MS311025-15PC | MASK ROM, 128KX8, 150ns, CMOS, PDIP32, P32-1 | Mosel Vitelic Corporation | TC531001CP vs MS311025-15PC |
HN62321AP | MASK ROM, 128KX8, 150ns, CMOS, PDIP32, PLASTIC, DIP-32 | Hitachi Ltd | TC531001CP vs HN62321AP |