Datasheets
packagee
TC54VC1302ECT by: Microchip Technology Inc

Voltage Detector, Fixed, 1 Channel, +1.3V, CMOS, PDSO5

Part Details for TC54VC1302ECT by Microchip Technology Inc

Results Overview of TC54VC1302ECT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

TC54VC1302ECT Information

TC54VC1302ECT by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

US Tariff Estimator: TC54VC1302ECT by Microchip Technology Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TC54VC1302ECT
Microchip Technology Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TC54VC1302ECT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC54VC1302ECT Part Data Attributes

TC54VC1302ECT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
TC54VC1302ECT Microchip Technology Inc Voltage Detector, Fixed, 1 Channel, +1.3V, CMOS, PDSO5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOT-23
Package Description Eiaj, Sc-74a, Sot-23a, 5 Pin
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.60
Additional Feature Bat Bup Sw:N;Mnl Rst:N;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:N;Uv Det:N;Wd:N;Wwd:N
Adjustable Threshold No
Analog IC - Other Type Voltage Detector
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 Mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code LSSOP
Package Shape Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 Mm
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 0.7 V
Supply Voltage-Nom (Vsup) 2.1 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Matte Tin
Terminal Form Gull Wing
Terminal Pitch 0.95 Mm
Terminal Position Dual
Threshold Voltage-Nom +1.3v
Width 1.6 Mm

Alternate Parts for TC54VC1302ECT

This table gives cross-reference parts and alternative options found for TC54VC1302ECT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC54VC1302ECT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TC54VC1302ECT713 Microchip Technology Inc Check for Price Voltage Detector, Fixed, 1 Channel, +1.3V, CMOS, PDSO5 TC54VC1302ECT vs TC54VC1302ECT713
Part Number Manufacturer Composite Price Description Compare
TC54VC1302EMBTR Microchip Technology Inc Check for Price Voltage Detector, Fixed, 1 Channel, +1.3V, CMOS, PSSO3 TC54VC1302ECT vs TC54VC1302EMBTR
TC54VC1302EZBTR Microchip Technology Inc Check for Price Voltage Detector, Fixed, 1 Channel, +1.3V, CMOS, PBCY3 TC54VC1302ECT vs TC54VC1302EZBTR
TC54VC1302EMBRT Microchip Technology Inc Check for Price Voltage Detector, Fixed, 1 Channel, +1.3V, CMOS, PSSO3 TC54VC1302ECT vs TC54VC1302EMBRT
TC54VC1302EMB713 Microchip Technology Inc Check for Price Voltage Detector, Adjustable, 1 Channel, +1.3V, CMOS, PSSO3 TC54VC1302ECT vs TC54VC1302EMB713
TC54VC1302EMB723 Microchip Technology Inc Check for Price Voltage Detector, Fixed, 1 Channel, +1.3V, CMOS, PDSO3 TC54VC1302ECT vs TC54VC1302EMB723
TC54VC1302ECBTR Microchip Technology Inc Check for Price Voltage Detector, Fixed, 1 Channel, +1.3V, CMOS, PDSO3 TC54VC1302ECT vs TC54VC1302ECBTR
TC54VC1302ECT713 Microchip Technology Inc Check for Price Voltage Detector, Fixed, 1 Channel, +1.3V, CMOS, PDSO5 TC54VC1302ECT vs TC54VC1302ECT713
TC54VC1302EZB Microchip Technology Inc Check for Price Power Management Circuit, Fixed, +1.3V, CMOS TC54VC1302ECT vs TC54VC1302EZB
TC54VC1302ECB Microchip Technology Inc Check for Price Voltage Detector, Adjustable, 1 Channel, +1.3V, CMOS, PDSO3 TC54VC1302ECT vs TC54VC1302ECB
TC54VC1302ECB723 Microchip Technology Inc Check for Price Voltage Detector, Fixed, 1 Channel, +1.3V, CMOS, PDSO3 TC54VC1302ECT vs TC54VC1302ECB723
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC54VC1302ECT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC54VC1302ECT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC54VC1302ECT would you like to use for your alert(s)?
  • Please alert me when TC54VC1302ECT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC54VC1302ECT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC54VC1302ECT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC54VC1302ECT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC54VC1302ECT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC54VC1302ECT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: