There are no models available for this part yet.
Overview of TC54VC1402ECB713 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TC54VC1402ECB713 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31T1380
|
Newark | Ic, volt Det, 1.1 Ua, 10V, 3-Sot-23, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:1.4V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:10V Rohs Compliant: Yes |Microchip TC54VC1402ECB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 | Buy Now | |
DISTI #
92C6246
|
Newark | Voltage Detector, 1.1 Ua, 10V, 3-Sot-23, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:1.4V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:10V Rohs Compliant: Yes |Microchip TC54VC1402ECB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5620 | Buy Now | |
DISTI #
TC54VC1402ECB713CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23A-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
149 In Stock |
|
$0.5400 / $0.7200 | Buy Now | |
DISTI #
TC54VC1402ECB713
|
Avnet Americas | Volt Supervisor Detect 1.1V to 6V 3-Pin SOT-23A T/R - Tape and Reel (Alt: TC54VC1402ECB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.7200 | Buy Now | |
DISTI #
579-TC54VC1402ECB713
|
Mouser Electronics | Supervisory Circuits 1.4V 2% SOT-23A-3 RoHS: Compliant | 0 |
|
$0.5400 | Order Now | |
DISTI #
TC54VC1402ECB713
|
Microchip Technology Inc | No description available, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4200 / $0.7200 | Buy Now | |
DISTI #
70414952
|
RS | Microchip TC54VC1402ECB713, Voltage Supervisor 1.37 to 1.43 V, 3-Pin SOT-23A | Microchip Technology Inc. TC54VC1402ECB713 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3140 | Buy Now | ||
Onlinecomponents.com | Processor Supervisor 1.4V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R RoHS: Compliant | 0 |
|
$0.3078 / $0.3370 | Buy Now | ||
Bristol Electronics | 972 |
|
RFQ |
CAD Models for TC54VC1402ECB713 by Microchip Technology Inc
Part Data Attributes for TC54VC1402ECB713 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOT-23A
|
Package Description
|
PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.45 mm
|
Supply Current-Max (Isup)
|
0.004 mA
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.7 V
|
Supply Voltage-Nom (Vsup)
|
2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+1.4V
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.5 mm
|
Alternate Parts for TC54VC1402ECB713
This table gives cross-reference parts and alternative options found for TC54VC1402ECB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC54VC1402ECB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC54VC1402EMB713 | IC,VOLT DETECTOR,FIXED,+1.4V,CMOS,TO-243,3PIN,PLASTIC | Microchip Technology Inc | TC54VC1402ECB713 vs TC54VC1402EMB713 |
Related Parts for TC54VC1402ECB713
-
TC54VC1402EZBPower Management Circuits
-
HT49R30A-1Microcontrollers
-
TCM680CPASwitching Regulator or Controllers
-
TC2185-2.8VCTTRLinear Regulator ICs
-
TC6320TG-GPower Field-Effect Transistors
-
TC7117ACLWAnalog to Digital Converters
-
TC648VUAMotion Control Electronics
-
TC6358TBMultifunction Peripherals
-
PRM48JH480T250A02Power Supply Modules