Power Circuits
TC54VC1402ECT
Microchip Technology Inc
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN

Overview of TC54VC1402ECT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC54VC1402ECT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC54VC1402ECT by Microchip Technology Inc

TC54VC1402ECT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
EIAJ, SC-74A, SOT-23A, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
0.7 V
Supply Voltage-Nom (Vsup)
2.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+1.4V
Width
1.6 mm
Want to compare parts?
  1. TC54VC1402ECT
    Microchip Technology Inc
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN
    VS

Alternate Parts for TC54VC1402ECT

This table gives cross-reference parts and alternative options found for TC54VC1402ECT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC54VC1402ECT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC54VC1402ECT713 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, EIAJ, SC-74A, SOT-23A, 5 PIN Microchip Technology Inc TC54VC1402ECT vs TC54VC1402ECT713
Part Number Description Manufacturer Compare
TC54VC1402EMBTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN Microchip Technology Inc TC54VC1402ECT vs TC54VC1402EMBTR
TC54VC1402EMB713 IC,VOLT DETECTOR,FIXED,+1.4V,CMOS,TO-243,3PIN,PLASTIC Microchip Technology Inc TC54VC1402ECT vs TC54VC1402EMB713
TC54VC1402EMBRT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, SOT-89, 3 PIN Microchip Technology Inc TC54VC1402ECT vs TC54VC1402EMBRT
TC54VC1402ECT713 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, EIAJ, SC-74A, SOT-23A, 5 PIN Microchip Technology Inc TC54VC1402ECT vs TC54VC1402ECT713
TC54VC1402ECBTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, EIAJ, SC-59, SOT-23A, 3 PIN Microchip Technology Inc TC54VC1402ECT vs TC54VC1402ECBTR
TC54VC1402ECB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, EIAJ, SC-59, SOT-23A, 3 PIN Microchip Technology Inc TC54VC1402ECT vs TC54VC1402ECB
TC54VC1402EZBRT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN Microchip Technology Inc TC54VC1402ECT vs TC54VC1402EZBRT
TC54VC1402EZBTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN Microchip Technology Inc TC54VC1402ECT vs TC54VC1402EZBTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC54VC1402ECT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC54VC1402ECT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC54VC1402ECT would you like to use for your alert(s)?
  • Please alert me when TC54VC1402ECT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC54VC1402ECT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC54VC1402ECT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC54VC1402ECT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC54VC1402ECT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC54VC1402ECT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: