Part Details for TC551001AFL-70L by Toshiba America Electronic Components
Overview of TC551001AFL-70L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC551001AFL-70L
TC551001AFL-70L CAD Models
TC551001AFL-70L Part Data Attributes
|
TC551001AFL-70L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC551001AFL-70L
Toshiba America Electronic Components
IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.7 mm |
Alternate Parts for TC551001AFL-70L
This table gives cross-reference parts and alternative options found for TC551001AFL-70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC551001AFL-70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6X1008C2D-GQ700 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | TC551001AFL-70L vs K6X1008C2D-GQ700 |
MSM521001L-70GS | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SSOP-32 | OKI Electric Industry Co Ltd | TC551001AFL-70L vs MSM521001L-70GS |
SRM20100LM70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, | S-MOS Systems | TC551001AFL-70L vs SRM20100LM70 |
K6T1008C2E-GF700 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | TC551001AFL-70L vs K6T1008C2E-GF700 |
KM681000ALG-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | TC551001AFL-70L vs KM681000ALG-7 |
KM681000BLG-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | TC551001AFL-70L vs KM681000BLG-7 |
IS65C1024AL-70QA2 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | TC551001AFL-70L vs IS65C1024AL-70QA2 |
M5M51008BFP-70L | Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO32, 0.525 INCH, SOP-32 | Mitsubishi Electric | TC551001AFL-70L vs M5M51008BFP-70L |
HM628128BLFP-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Hitachi Ltd | TC551001AFL-70L vs HM628128BLFP-7 |
IS65C1024AL-70QA3 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | TC551001AFL-70L vs IS65C1024AL-70QA3 |