Memory
TC551001CSTI-70L
Toshiba America Electronic Components
Description: IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.50 MM PITCH, PLASTIC, TSOP1-32, Static RAM

Overview of TC551001CSTI-70L by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC551001CSTI-70L by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC551001CSTI-70L by Toshiba America Electronic Components

TC551001CSTI-70L
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TSOP1
Package Description
0.50 MM PITCH, PLASTIC, TSOP1-32
Pin Count
32
Reach Compliance Code
unknown
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
11.8 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. TC551001CSTI-70L
    Toshiba America Electronic Components
    IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.50 MM PITCH, PLASTIC, TSOP1-32, Static RAM
    VS

Alternate Parts for TC551001CSTI-70L

This table gives cross-reference parts and alternative options found for TC551001CSTI-70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC551001CSTI-70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M51008CKV-70X Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 Mitsubishi Electric TC551001CSTI-70L vs M5M51008CKV-70X
HM628128DLTS-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Hitachi Ltd TC551001CSTI-70L vs HM628128DLTS-7
HM628128DLTS-5SL Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Hitachi Ltd TC551001CSTI-70L vs HM628128DLTS-5SL
M5M51008DKV-70HI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 Mitsubishi Electric TC551001CSTI-70L vs M5M51008DKV-70HI
HM628128DLTS-7UL Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Hitachi Ltd TC551001CSTI-70L vs HM628128DLTS-7UL
CY62128BLL-70ZAXIT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 Cypress Semiconductor TC551001CSTI-70L vs CY62128BLL-70ZAXIT
M5M51008BKV-70LL Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO32, 8 X 13.40 MM, TSOP-32 Mitsubishi Electric TC551001CSTI-70L vs M5M51008BKV-70LL
CY62128BLL-70ZAXI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 Cypress Semiconductor TC551001CSTI-70L vs CY62128BLL-70ZAXI
U621708TC07G1 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 Alliance Memory Inc TC551001CSTI-70L vs U621708TC07G1
HM628128DLTS-7 STANDARD SRAM, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Renesas Electronics Corporation TC551001CSTI-70L vs HM628128DLTS-7
Part Number Description Manufacturer Compare
TC55V2001TR-10L IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32, Static RAM Toshiba America Electronic Components TC551001CSTI-70L vs TC55V2001TR-10L
DPS128M8AG-70I Standard SRAM, 128KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 B&B Electronics Manufacturing Company TC551001CSTI-70L vs DPS128M8AG-70I
MSM8128WI-55 Standard SRAM, 128KX8, 55ns, CMOS, CQCC32 Mosaic Semiconductor Inc TC551001CSTI-70L vs MSM8128WI-55
5962-8959819MZC Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components TC551001CSTI-70L vs 5962-8959819MZC
AS7C31024LL-55TI Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Alliance Semiconductor Corporation TC551001CSTI-70L vs AS7C31024LL-55TI
U62H1708TA55G1 Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 ZMDI TC551001CSTI-70L vs U62H1708TA55G1
HM658128DP-15 Pseudo Static RAM, 128KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Hitachi Ltd TC551001CSTI-70L vs HM658128DP-15
PDM41024SA12TSO Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 Paradigm Technology Inc TC551001CSTI-70L vs PDM41024SA12TSO
TC518129AFTL-10 IC 128K X 8 PSEUDO STATIC RAM, 100 ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32, Static RAM Toshiba America Electronic Components TC551001CSTI-70L vs TC518129AFTL-10
UPD431000AGW-85L-E2-A Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, LEAD FREE, PLASTIC, SOP-32 NEC Electronics Group TC551001CSTI-70L vs UPD431000AGW-85L-E2-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC551001CSTI-70L by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC551001CSTI-70L by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC551001CSTI-70L would you like to use for your alert(s)?
  • Please alert me when TC551001CSTI-70L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC551001CSTI-70L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC551001CSTI-70L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC551001CSTI-70L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC551001CSTI-70L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC551001CSTI-70L by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: