Part Details for TC55257CTRL-10L by Toshiba America Electronic Components
Overview of TC55257CTRL-10L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC55257CTRL-10L
TC55257CTRL-10L CAD Models
TC55257CTRL-10L Part Data Attributes:
|
TC55257CTRL-10L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55257CTRL-10L
Toshiba America Electronic Components
IC 32K X 8 STANDARD SRAM, 100 ns, PDSO28, PLASTIC, REVERSE, TSOP-28, Static RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for TC55257CTRL-10L
This table gives cross-reference parts and alternative options found for TC55257CTRL-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55257CTRL-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC35256AS-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | SANYO Electric Co Ltd | TC55257CTRL-10L vs LC35256AS-10 |
M5M5256CRV-10XL | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP1-28 | Mitsubishi Electric | TC55257CTRL-10L vs M5M5256CRV-10XL |
W24257S-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Winbond Electronics Corp | TC55257CTRL-10L vs W24257S-10L |
HY62V256BLR1-20 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | SK Hynix Inc | TC55257CTRL-10L vs HY62V256BLR1-20 |
EK61256P-100LL | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28 | Eureka Microelectronics Inc | TC55257CTRL-10L vs EK61256P-100LL |
TC55257CFTL-10 | IC 32K X 8 STANDARD SRAM, 100 ns, PDSO28, PLASTIC, TSOP-28, Static RAM | Toshiba America Electronic Components | TC55257CTRL-10L vs TC55257CFTL-10 |
FT8832LP-10DMB | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | TC55257CTRL-10L vs FT8832LP-10DMB |
TC55257AFL-10 | IC 32K X 8 STANDARD SRAM, 100 ns, PDSO28, PLASTIC, MFP-28, Static RAM | Toshiba America Electronic Components | TC55257CTRL-10L vs TC55257AFL-10 |
GM76C256ALFW-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, | Goldstar Electron Co Ltd | TC55257CTRL-10L vs GM76C256ALFW-10 |
M5M5256CRV-10LLT | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP1-28 | Mitsubishi Electric | TC55257CTRL-10L vs M5M5256CRV-10LLT |