Part Details for TC55RP3002EZB by Telcom Semiconductor Inc
Overview of TC55RP3002EZB by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for TC55RP3002EZB
TC55RP3002EZB CAD Models
TC55RP3002EZB Part Data Attributes:
|
TC55RP3002EZB
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC55RP3002EZB
Telcom Semiconductor Inc
Fixed Positive LDO Regulator, 3V, 0.7V Dropout, CMOS, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | , SIP3,.1,50 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.054% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for TC55RP3002EZB
This table gives cross-reference parts and alternative options found for TC55RP3002EZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55RP3002EZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC55RP3002EZB713 | 3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | TC55RP3002EZB vs TC55RP3002EZB713 |
TC55RP3002ZB | Micro Peripheral IC, | Telcom Semiconductor Inc | TC55RP3002EZB vs TC55RP3002ZB |
TC55RP3002EZB723 | Fixed Positive LDO Regulator, 3V, 0.7V Dropout, CMOS, PBCY3, TO-92, 3 PIN | Telcom Semiconductor Inc | TC55RP3002EZB vs TC55RP3002EZB723 |
MCP1701A-3002I/TO | 3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | TC55RP3002EZB vs MCP1701A-3002I/TO |
TC55RP3002EZBTR | 3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | TC55RP3002EZB vs TC55RP3002EZBTR |
TC55RP3002EZBRT | Micro Peripheral IC, | Telcom Semiconductor Inc | TC55RP3002EZB vs TC55RP3002EZBRT |
MCP1701-3002I/TO | 3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | TC55RP3002EZB vs MCP1701-3002I/TO |