Part Details for TC620HCPA by Teledyne Technologies Inc
Overview of TC620HCPA by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC620HCPA
TC620HCPA CAD Models
TC620HCPA Part Data Attributes
|
TC620HCPA
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC620HCPA
Teledyne Technologies Inc
Single Trip Point Switch/Digital Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT |
Alternate Parts for TC620HCPA
This table gives cross-reference parts and alternative options found for TC620HCPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC620HCPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC620HEPA | Single Trip Point Switch/Digital Sensor | Teledyne Technologies Inc | TC620HCPA vs TC620HEPA |
TC620HCPA | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8 | Microchip Technology Inc | TC620HCPA vs TC620HCPA |
TC620HEPA | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8 | Microchip Technology Inc | TC620HCPA vs TC620HEPA |