Part Details for TC621HCPA by Microchip Technology Inc
Overview of TC621HCPA by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC621HCPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6329
|
Newark | Ic, temperature Sensor, dip,8Pin, plastic Rohs Compliant: Yes |Microchip TC621HCPA RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
TC621HCPA-ND
|
DigiKey | THERMOSTAT PROG ACTIVE LOW 8DIP Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3100 | Buy Now |
DISTI #
TC621HCPA
|
Avnet Americas | Temp Sensor Analog 8-Pin PDIP Tube - Rail/Tube (Alt: TC621HCPA) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3100 / $1.7400 | Buy Now |
DISTI #
579-TC621HCPA
|
Mouser Electronics | Thermostats Ext Sensor H Opt. RoHS: Compliant | 0 |
|
$1.3100 / $1.7400 | Order Now |
DISTI #
TC621HCPA
|
Microchip Technology Inc | Temp Switch, Ext Sensor, H Opt., Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2700 / $1.7400 | Buy Now |
DISTI #
70568924
|
RS | Temp Switch, Ext Sensor, H Opt. | Microchip Technology Inc. TC621HCPA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 | 0 |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.3800 | Buy Now |
|
NAC | Temp Switch, Ext Sensor, H Opt. - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Tube | 0 |
|
$1.4000 / $1.7200 | Buy Now |
DISTI #
TC621HCPA
|
Avnet Silica | Temp Sensor Analog 8-Pin PDIP Tube (Alt: TC621HCPA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC621HCPA
TC621HCPA CAD Models
TC621HCPA Part Data Attributes
|
TC621HCPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC621HCPA
Microchip Technology Inc
DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 7.62 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.27 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC621HCPA
This table gives cross-reference parts and alternative options found for TC621HCPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC621HCPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC621HCPA | Single Trip Point Switch/Digital Sensor | Teledyne Technologies Inc | TC621HCPA vs TC621HCPA |
TC621HEPA | Single Trip Point Switch/Digital Sensor | Teledyne Technologies Inc | TC621HCPA vs TC621HEPA |
TC621HEPA | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8 | Microchip Technology Inc | TC621HCPA vs TC621HEPA |