Part Details for TC622EAT by Microchip Technology Inc
Overview of TC622EAT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC622EAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4032
|
Newark | Temperature Sensor, 1C, To-220-5, Ic Output Type:Logic, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+85°C, Sensor Case Style:To-220, No. Of Pins:5Pins, Supply Voltage Min:4.5V, Product Range:-Rohs Compliant: Yes |Microchip TC622EAT Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
DISTI #
TC622EAT-ND
|
DigiKey | THERMOSTAT PROG ACT HIGH TO220-5 Min Qty: 200 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9375 | Buy Now |
DISTI #
TC622EAT
|
Avnet Americas | Temp Sensor Analog 5-Pin TO-220 Tube - Rail/Tube (Alt: TC622EAT) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
579-TC622EAT
|
Mouser Electronics | Thermostats Prog Solid-State RoHS: Compliant | 223 |
|
$1.9400 / $2.4100 | Buy Now |
DISTI #
TC622EAT
|
Microchip Technology Inc | Prog Solid-State Temp Sensor, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
12900 Alternates Available |
|
$1.7300 / $2.4100 | Buy Now |
DISTI #
70569041
|
RS | Prog Solid-State Temp Sensor | Microchip Technology Inc. TC622EAT RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Analog 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant | 12900 Factory Stock |
|
$1.8500 / $2.2100 | Buy Now |
|
Ameya Holding Limited | IC TEMP SENSOR SNGL PROG TO220-5 | 13000 |
|
RFQ | |
|
NAC | Prog Solid-State Temp Sensor - Package: 5 TO-220 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 10300 |
|
$1.9400 / $2.3800 | Buy Now |
Part Details for TC622EAT
TC622EAT CAD Models
TC622EAT Part Data Attributes
|
TC622EAT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC622EAT
Microchip Technology Inc
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, THROUGH HOLE MOUNT, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 5 Cel | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC622EAT
This table gives cross-reference parts and alternative options found for TC622EAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC622EAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC622CPA | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8 | Microchip Technology Inc | TC622EAT vs TC622CPA |
TC622VPA | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8 | Microchip Technology Inc | TC622EAT vs TC622VPA |
TC622EPA | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8 | Microchip Technology Inc | TC622EAT vs TC622EPA |
TC622EOA | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC622EAT vs TC622EOA |
TC622VOA713 | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC622EAT vs TC622VOA713 |
TC622VOA723 | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC622EAT vs TC622VOA723 |
TC622EOA713 | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC622EAT vs TC622EOA713 |
TC622EOATR | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC622EAT vs TC622EOATR |
TC622EOART | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC622EAT vs TC622EOART |
TC622COA | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC622EAT vs TC622COA |