There are no models available for this part yet.
Overview of TC623CCOA713G by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Audio and Video Systems
Healthcare
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
CAD Models for TC623CCOA713G by Microchip Technology Inc
Part Data Attributes for TC623CCOA713G by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
compliant
|
Accuracy-Max (Cel)
|
3 Cel
|
Body Breadth
|
3.9 mm
|
Body Height
|
1.72 mm
|
Body Length or Diameter
|
4.89 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Current-Max
|
0.15 mA
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
2.4 V
|
Output Voltage-Min
|
0.6 V
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT
|
Supply Voltage-Max
|
4.5 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|
Temperature Coefficient
|
POSITIVE ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
SOLDER
|
Alternate Parts for TC623CCOA713G
This table gives cross-reference parts and alternative options found for TC623CCOA713G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC623CCOA713G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC623CCOAG | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC623CCOA713G vs TC623CCOAG |
TC623CEOA713 | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC623CCOA713G vs TC623CEOA713 |
TC623CVOA723 | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC623CCOA713G vs TC623CVOA723 |
TC623CEOA723 | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC623CCOA713G vs TC623CEOA723 |
TC623CVOA713G | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC623CCOA713G vs TC623CVOA713G |
TC623CVOA | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC623CCOA713G vs TC623CVOA |
TC623CVOAG | DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC623CCOA713G vs TC623CVOAG |