Part Details for TC646BEPA by Microchip Technology Inc
Results Overview of TC646BEPA by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC646BEPA Information
TC646BEPA by Microchip Technology Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TC646BEPA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03H6614
|
Newark | Motor Driver, Pwm, 5Ma, Dip-8, Ic Type:Fan Motor Controller, Motor Type:Brushless Dc, No. Of Outputs:1Outputs, Output Current:5Ma, Output Voltage:4.4V, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:3V, Qualification:- Rohs Compliant: Yes |Microchip TC646BEPA RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
|
DISTI #
TC646BEPA-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
71 In Stock |
|
$1.6900 / $2.0400 | Buy Now |
|
DISTI #
TC646BEPA
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin PDIP Tube - Rail/Tube (Alt: TC646BEPA) COO: China RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8714 | Buy Now |
|
DISTI #
579-TC646BEPA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers w/Rstrt Shtdn & Flt RoHS: Compliant | 354 |
|
$1.6400 / $2.0400 | Buy Now |
|
DISTI #
TC646BEPA
|
Microchip Technology Inc | PWM Fan speed Controller, PDIP, Projected EOL: 2034-05-05 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 960 and Alternates Available |
|
$1.4700 / $2.0400 | Buy Now |
|
DISTI #
70389259
|
RS | PWM FAN SPEED CONTROLLER FAULT PDIP8 Min Qty: 240 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 | RFQ |
|
|
Onlinecomponents.com | Fan Controller 8-Pin PDIP Tube COO: Thailand RoHS: Compliant | 0 |
|
$1.5700 / $1.8500 | Buy Now |
|
DISTI #
TC646BEPA
|
TME | IC: driver, PWM controller, DIP8, 5mA, Ch: 1, 3÷5.5VDC Min Qty: 1 | 3 |
|
$2.0200 / $2.6700 | Buy Now |
|
|
NAC | PWM Fan Speed Controller with Fan Restart, Auto-Shutdown and Fault Detection. Package: 8 PDIP .300in TUBE - THERMAL MANAGEMENT PRODUCTS Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 780 |
|
$1.6400 / $2.0200 | Buy Now |
|
DISTI #
TC646BEPA
|
Avnet Silica | PWM Fan Motor Speed Controller 8Pin PDIP Tube (Alt: TC646BEPA) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: TC646BEPA by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC646BEPA
TC646BEPA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TC646BEPA Part Data Attributes
|
|
TC646BEPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC646BEPA
Microchip Technology Inc
PWM Fan speed Controller
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | PDIP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Analog IC - Other Type | Ac Servo Motor Controller | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.46 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 4.32 Mm | |
| Supply Current-Max (Isup) | 0.4 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TC646BEPA
This table gives cross-reference parts and alternative options found for TC646BEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC646BEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC646BEOA | Microchip Technology Inc | $1.4490 | PWM Fan speed Controller | TC646BEPA vs TC646BEOA |