Part Details for TC647VOATR by Microchip Technology Inc
Overview of TC647VOATR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC647VOATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C2107
|
Newark | Ic, motor Controller, sop,8Pin Rohs Compliant: Yes |Microchip TC647VOATR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 | Buy Now |
DISTI #
TC647VOATR-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8SOIC Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5500 | Buy Now |
DISTI #
TC647VOATR
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin SOIC N T/R - Tape and Reel (Alt: TC647VOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4300 / $1.8900 | Buy Now |
DISTI #
579-TC647VOATR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers w/Fault Dtct RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
DISTI #
TC647VOATR
|
Microchip Technology Inc | PWM Fan Speed Controller with Fault Detection, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$1.3800 / $1.8900 | Buy Now |
DISTI #
70567996
|
RS | PWM Fan Speed Controller with Fault Detection | Microchip Technology Inc. TC647VOATR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 / $3.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | PWM Fan Speed Controllers RoHS: Compliant | 0 |
|
$1.5400 / $4.2200 | Buy Now |
|
Ameya Holding Limited | PWM FAN SPEED CONTROLLER WITH FAULT DETECTION | 6600 |
|
RFQ | |
|
NAC | PWM Fan Speed Controller with Fault Detection - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.5500 / $1.9100 | Buy Now |
Part Details for TC647VOATR
TC647VOATR CAD Models
TC647VOATR Part Data Attributes
|
TC647VOATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC647VOATR
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for TC647VOATR
This table gives cross-reference parts and alternative options found for TC647VOATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC647VOATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC647EOA | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC647VOATR vs TC647EOA |
TC647EOATR | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC647VOATR vs TC647EOATR |