Part Details for TC647VPA by Microchip Technology Inc
Overview of TC647VPA by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC647VPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC647VPA-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8DIP Min Qty: 240 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6625 | Buy Now |
DISTI #
TC647VPA
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin PDIP Tube - Rail/Tube (Alt: TC647VPA) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5700 / $2.0800 | Buy Now |
DISTI #
579-TC647VPA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers w/Fault Dtct RoHS: Compliant | 0 |
|
$1.6700 / $2.0800 | Order Now |
DISTI #
TC647VPA
|
Microchip Technology Inc | PWM Fan Speed Controller with Fault Detection, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5000 / $2.0800 | Buy Now |
DISTI #
70389104
|
RS | Microchip TC647VPA, PWM Controller 34 Hz, 3 - 5.5 V, 8-Pin PDIP | Microchip Technology Inc. TC647VPA RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8800 / $3.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $1.9000 | Buy Now |
DISTI #
TC647VPA
|
TME | IC: driver, PWM controller, DIP8, Ch: 1, 3÷5.5VDC Min Qty: 1 | 0 |
|
$2.0300 / $2.6600 | RFQ |
|
NAC | PWM Fan Speed Controller with Fault Detection - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Tube | 0 |
|
$1.6600 / $2.0500 | Buy Now |
DISTI #
TC647VPA
|
Avnet Silica | PWM Fan Motor Speed Controller 8-Pin PDIP Tube (Alt: TC647VPA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC647VPA
TC647VPA CAD Models
TC647VPA Part Data Attributes
|
TC647VPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC647VPA
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC647VPA
This table gives cross-reference parts and alternative options found for TC647VPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC647VPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC647EUATR | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | TC647VPA vs TC647EUATR |
TC647VUA | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | TC647VPA vs TC647VUA |
TC647VOA | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC647VPA vs TC647VOA |
TC647EOA | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC647VPA vs TC647EOA |
TC647VOATR | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC647VPA vs TC647VOATR |
TC647EUA | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | TC647VPA vs TC647EUA |
TC647VOART | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, SOIC-8 | Microchip Technology Inc | TC647VPA vs TC647VOART |