Part Details for TC7109ACLW by Microchip Technology Inc
Overview of TC7109ACLW by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for TC7109ACLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6474
|
Newark | Ic, a/D Converter, single,13-Bit, cmos, ldcc,44Pin Rohs Compliant: Yes |Microchip TC7109ACLW RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7000 / $15.9900 | Buy Now |
DISTI #
TC7109ACLW-ND
|
DigiKey | IC ADC 12BIT DUAL SLOPE 44PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
58 In Stock |
|
$14.2700 / $18.8200 | Buy Now |
DISTI #
TC7109ACLW
|
Avnet Americas | ADC Single Dual Slope 10sps 12-bit+Sign Parallel 44-Pin PLCC - Rail/Tube (Alt: TC7109ACLW) RoHS: Compliant Min Qty: 54 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$14.2700 / $18.8200 | Buy Now |
DISTI #
579-TC7109ACLW
|
Mouser Electronics | Analog to Digital Converters - ADC 13 Bit Fast Recovery RoHS: Compliant | 38 |
|
$14.2700 / $18.8200 | Buy Now |
DISTI #
TC7109ACLW
|
Microchip Technology Inc | 13 Bit A/D (fast recovery), Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
137 Alternates Available |
|
$10.9900 / $18.8200 | Buy Now |
DISTI #
70569204
|
RS | Converters, Analog to Digital, 13 Bit A/D (fast recovery) | Microchip Technology Inc. TC7109ACLW RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4800 / $18.2100 | RFQ |
|
Future Electronics | Single Channel Parallel Interface 5 V 30 bps 12-Bit A/D Converter - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 81 Package Multiple: 27 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$14.0000 / $14.6900 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - Dual Slope - 10sps - 12-bit+Sign Parallel - 44-Pin PLCC - Tube RoHS: Compliant | 135 Factory Stock |
|
$8.6300 / $10.8300 | Buy Now |
|
NAC | 13 Bit A/D (fast recovery) - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 108 |
|
$8.7100 / $10.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 56 |
|
RFQ |
Part Details for TC7109ACLW
TC7109ACLW CAD Models
TC7109ACLW Part Data Attributes
|
TC7109ACLW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7109ACLW
Microchip Technology Inc
1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | -3.5 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for TC7109ACLW
This table gives cross-reference parts and alternative options found for TC7109ACLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7109ACLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7109CLW | ADC, Dual-Slope, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PQCC44 | Teledyne Technologies Inc | TC7109ACLW vs TC7109CLW |
TC7109CLW | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | TC7109ACLW vs TC7109CLW |
TC7109CLW713 | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQCC44 | Microchip Technology Inc | TC7109ACLW vs TC7109CLW713 |
TC7109ACLW723 | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | TC7109ACLW vs TC7109ACLW723 |
TC7109ACLW713 | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQCC44 | Microchip Technology Inc | TC7109ACLW vs TC7109ACLW713 |
TC7109ACLWR | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | TC7109ACLW vs TC7109ACLWR |