There are no models available for this part yet.
Overview of TC7211AMIPL by Teledyne Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for TC7211AMIPL by Teledyne Technologies Inc
Part Data Attributes for TC7211AMIPL by Teledyne Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TELEDYNE COMPONENTS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Data Input Mode
|
PARALLEL
|
Display Mode
|
SEGMENT
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LIQUID CRYSTAL DISPLAY DRIVER
|
JESD-30 Code
|
R-PDIP-T40
|
Multiplexed Display Capability
|
YES
|
Number of Digits/Characters
|
4-DIGIT
|
Number of Functions
|
1
|
Number of Segments
|
28
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Characteristics
|
TOTEM-POLE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.05 mA
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for TC7211AMIPL
This table gives cross-reference parts and alternative options found for TC7211AMIPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7211AMIPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB7211-4-D | Liquid Crystal Driver, 28-Segment, CMOS, CDIP40 | Hughes Aircraft | TC7211AMIPL vs HB7211-4-D |
ICM7211AMIPL+ | Four Digit Display Decoder/Drivers, 40-PDIP-600_MIL, 40 Pins, -20 to 85C | Analog Devices Inc | TC7211AMIPL vs ICM7211AMIPL+ |
ICM7211AMIPL125 | ICM7211AMIPL125 | Harris Semiconductor | TC7211AMIPL vs ICM7211AMIPL125 |
ICM7211AMIPL+ | Liquid Crystal Driver, 7-Segment, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | TC7211AMIPL vs ICM7211AMIPL+ |
ICM7211AMIPLZ | 4-Digit, LCD Display Driver; PDIP40; Temp Range: -40° to 85°C | Intersil Corporation | TC7211AMIPL vs ICM7211AMIPLZ |
ICM7211AMIPL125 | ICM7211AMIPL125 | Intersil Corporation | TC7211AMIPL vs ICM7211AMIPL125 |