Datasheets
TC74AC138FN-ELP by: Toshiba America Electronic Components

IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Decoder/Driver

Part Details for TC74AC138FN-ELP by Toshiba America Electronic Components

Overview of TC74AC138FN-ELP by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for TC74AC138FN-ELP

TC74AC138FN-ELP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC74AC138FN-ELP Part Data Attributes

TC74AC138FN-ELP Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TC74AC138FN-ELP Toshiba America Electronic Components IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Decoder/Driver
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 3 ENABLE INPUTS
Family AC
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER
Max I(ol) 0.012 A
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Prop. Delay@Nom-Sup 16.3 ns
Propagation Delay (tpd) 10.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for TC74AC138FN-ELP

This table gives cross-reference parts and alternative options found for TC74AC138FN-ELP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74AC138FN-ELP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AC138SC Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation TC74AC138FN-ELP vs 74AC138SC
74AC138SC_NL Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Fairchild Semiconductor Corporation TC74AC138FN-ELP vs 74AC138SC_NL
HD74AC138RP-EL Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, FP-16DN Hitachi Ltd TC74AC138FN-ELP vs HD74AC138RP-EL
MC74AC138DG 1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE onsemi TC74AC138FN-ELP vs MC74AC138DG
HD74AC138RP Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, FP-16DN Hitachi Ltd TC74AC138FN-ELP vs HD74AC138RP
74AC138SCT Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation TC74AC138FN-ELP vs 74AC138SCT
HD74AC138RP AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation TC74AC138FN-ELP vs HD74AC138RP
MC74AC138DR2G 1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL onsemi TC74AC138FN-ELP vs MC74AC138DR2G
74AC138SCQR Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation TC74AC138FN-ELP vs 74AC138SCQR
74AC138SCX Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation TC74AC138FN-ELP vs 74AC138SCX
Part Number Description Manufacturer Compare
HD74HC238FP-E HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation TC74AC138FN-ELP vs HD74HC238FP-E
MC74HC139ADT HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 onsemi TC74AC138FN-ELP vs MC74HC139ADT
MC74VHC259DTR2 AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi TC74AC138FN-ELP vs MC74VHC259DTR2
CD4543BM96E4 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments TC74AC138FN-ELP vs CD4543BM96E4
54FCT138MW8 IC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC, WAFER, Decoder/Driver National Semiconductor Corporation TC74AC138FN-ELP vs 54FCT138MW8
CY54FCT138TDMB Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Cypress Semiconductor TC74AC138FN-ELP vs CY54FCT138TDMB
74HC42PW IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver NXP Semiconductors TC74AC138FN-ELP vs 74HC42PW
MC14514BDW 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi TC74AC138FN-ELP vs MC14514BDW
SN74AHC139DBLE Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SSOP -40 to 125 Texas Instruments TC74AC138FN-ELP vs SN74AHC139DBLE
74F139SPC Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation TC74AC138FN-ELP vs 74F139SPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74AC138FN-ELP by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74AC138FN-ELP by Toshiba America Electronic Components

  • Please alert me when TC74AC138FN-ELP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC74AC138FN-ELP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74AC138FN-ELP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC74AC138FN-ELP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74AC138FN-ELP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74AC138FN-ELP by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: