Part Details for TC74HC11AF-TP2EL by Toshiba America Electronic Components
Overview of TC74HC11AF-TP2EL by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC11AF-TP2EL
TC74HC11AF-TP2EL CAD Models
TC74HC11AF-TP2EL Part Data Attributes
|
TC74HC11AF-TP2EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC11AF-TP2EL
Toshiba America Electronic Components
IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e2 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN COPPER/TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC74HC11AF-TP2EL
This table gives cross-reference parts and alternative options found for TC74HC11AF-TP2EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC11AF-TP2EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC11FPEL | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | TC74HC11AF-TP2EL vs HD74HC11FPEL |
TC74HC11AF-TP1EL | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC11AF-TP2EL vs TC74HC11AF-TP1EL |
HD74HC11FP-E | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | TC74HC11AF-TP2EL vs HD74HC11FP-E |
HD74HC11FP-EL | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | TC74HC11AF-TP2EL vs HD74HC11FP-EL |
SN74HC11NSRE4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | TC74HC11AF-TP2EL vs SN74HC11NSRE4 |
TC74HC11AF-TP2 | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC11AF-TP2EL vs TC74HC11AF-TP2 |
SN74HC11NSR | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SO -40 to 85 | Texas Instruments | TC74HC11AF-TP2EL vs SN74HC11NSR |
HD74HC11FP | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | TC74HC11AF-TP2EL vs HD74HC11FP |
TC74HC11AF(TP2) | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC11AF-TP2EL vs TC74HC11AF(TP2) |
TC74HC11AF-TP1 | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC11AF-TP2EL vs TC74HC11AF-TP1 |