Part Details for TC74HC20AFN by Toshiba America Electronic Components
Overview of TC74HC20AFN by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC20AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | 1075 |
|
$0.3680 / $0.9200 | Buy Now | |
|
Quest Components | 304 |
|
$0.4600 / $0.9200 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2212 |
|
RFQ |
Part Details for TC74HC20AFN
TC74HC20AFN CAD Models
TC74HC20AFN Part Data Attributes
|
TC74HC20AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC20AFN
Toshiba America Electronic Components
IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74HC20AFN
This table gives cross-reference parts and alternative options found for TC74HC20AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC20AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC20FP | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | TC74HC20AFN vs HD74HC20FP |
M74HC20M1R | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | TC74HC20AFN vs M74HC20M1R |
MC74HC20DR2 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | TC74HC20AFN vs MC74HC20DR2 |
CD74HC20M | 2-ch, 4-input, 2-V to 6-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | TC74HC20AFN vs CD74HC20M |
CD74HC20MTG4 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TC74HC20AFN vs CD74HC20MTG4 |
CD74HC20ME4 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TC74HC20AFN vs CD74HC20ME4 |
HD74HC20RP | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | TC74HC20AFN vs HD74HC20RP |
SN74HC20DT | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | TC74HC20AFN vs SN74HC20DT |
933714300652 | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | TC74HC20AFN vs 933714300652 |
TC74HC20AF-TP2EL | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC20AFN vs TC74HC20AF-TP2EL |