Part Details for TC74HC30AFN-TP2ELP by Toshiba America Electronic Components
Overview of TC74HC30AFN-TP2ELP by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC30AFN-TP2ELP
TC74HC30AFN-TP2ELP CAD Models
TC74HC30AFN-TP2ELP Part Data Attributes
|
TC74HC30AFN-TP2ELP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC30AFN-TP2ELP
Toshiba America Electronic Components
IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74HC30AFN-TP2ELP
This table gives cross-reference parts and alternative options found for TC74HC30AFN-TP2ELP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC30AFN-TP2ELP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC30RP-EL | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | TC74HC30AFN-TP2ELP vs HD74HC30RP-EL |
MC74HC30DDR2 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | TC74HC30AFN-TP2ELP vs MC74HC30DDR2 |
HD74HC30RPEL | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | TC74HC30AFN-TP2ELP vs HD74HC30RPEL |
TC74HC30AFN-ELP | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC30AFN-TP2ELP vs TC74HC30AFN-ELP |
74HC30D/T3 | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOP-14, Gate | NXP Semiconductors | TC74HC30AFN-TP2ELP vs 74HC30D/T3 |
74HC30D-T | NAND Gate | Nexperia | TC74HC30AFN-TP2ELP vs 74HC30D-T |
74HC30D,653 | 74HC30; 74HCT30 - 8-input NAND gate@en-us SOIC 14-Pin | Nexperia | TC74HC30AFN-TP2ELP vs 74HC30D,653 |
CD74HC30M96 | Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125 | Texas Instruments | TC74HC30AFN-TP2ELP vs CD74HC30M96 |
HD74HC30RP | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | TC74HC30AFN-TP2ELP vs HD74HC30RP |
MC74HC30D | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | TC74HC30AFN-TP2ELP vs MC74HC30D |