Part Details for TC74HC4051AF-TP2EL by Toshiba America Electronic Components
Overview of TC74HC4051AF-TP2EL by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC4051AF-TP2EL
TC74HC4051AF-TP2EL CAD Models
TC74HC4051AF-TP2EL Part Data Attributes
|
TC74HC4051AF-TP2EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4051AF-TP2EL
Toshiba America Electronic Components
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 43 ns | |
Switch-on Time-Max | 38 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TC74HC4051AF-TP2EL
This table gives cross-reference parts and alternative options found for TC74HC4051AF-TP2EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4051AF-TP2EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4051AF(EL) | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | TC74HC4051AF-TP2EL vs TC74HC4051AF(EL) |
MC74HC4051AFEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | TC74HC4051AF-TP2EL vs MC74HC4051AFEL |
MC74HC4051AFEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | Rochester Electronics LLC | TC74HC4051AF-TP2EL vs MC74HC4051AFEL |
TC74HC4051AF(TP2) | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | TC74HC4051AF-TP2EL vs TC74HC4051AF(TP2) |
CD74HC4051NSRE4 | 5-V, 8:1, 1-channel analog mutliplexer 16-SO -55 to 125 | Texas Instruments | TC74HC4051AF-TP2EL vs CD74HC4051NSRE4 |
MC74HC4051AFELG | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | Rochester Electronics LLC | TC74HC4051AF-TP2EL vs MC74HC4051AFELG |
HD74HC4051FP | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, FP-16DA | Hitachi Ltd | TC74HC4051AF-TP2EL vs HD74HC4051FP |
HD74HC4051FP | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, FP-16DA | Renesas Electronics Corporation | TC74HC4051AF-TP2EL vs HD74HC4051FP |