Part Details for TC74HC4316AP by Toshiba America Electronic Components
Overview of TC74HC4316AP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC4316AP
TC74HC4316AP CAD Models
TC74HC4316AP Part Data Attributes:
|
TC74HC4316AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4316AP
Toshiba America Electronic Components
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.25 mm | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Switch-off Time-Max | 36 ns | |
Switch-on Time-Max | 21 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC74HC4316AP
This table gives cross-reference parts and alternative options found for TC74HC4316AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4316AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4316M_NL | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | TC74HC4316AP vs MM74HC4316M_NL |
MAX4536CSE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | TC74HC4316AP vs MAX4536CSE+ |
CD74HC4316NSR | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SO -55 to 125 | Texas Instruments | TC74HC4316AP vs CD74HC4316NSR |
MAX4536CSE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | TC74HC4316AP vs MAX4536CSE |
74HC4316PW-T | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, Multiplexer or Switch | NXP Semiconductors | TC74HC4316AP vs 74HC4316PW-T |
M74HC4316B1R | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | TC74HC4316AP vs M74HC4316B1R |
MAX4538CEE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | TC74HC4316AP vs MAX4538CEE |
CD74HC4316ME4 | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SOIC -55 to 125 | Texas Instruments | TC74HC4316AP vs CD74HC4316ME4 |
MC74HC4316ADR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | TC74HC4316AP vs MC74HC4316ADR2 |
MM74HC4316J | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | National Semiconductor Corporation | TC74HC4316AP vs MM74HC4316J |