Part Details for TC74HC85AFN by Toshiba America Electronic Components
Overview of TC74HC85AFN by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC85AFN
TC74HC85AFN CAD Models
TC74HC85AFN Part Data Attributes:
|
TC74HC85AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC85AFN
Toshiba America Electronic Components
IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Arithmetic Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 245 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74HC85AFN
This table gives cross-reference parts and alternative options found for TC74HC85AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC85AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC85MG4 | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | TC74HC85AFN vs CD74HC85MG4 |
TC74HC85AFN-TP1ELP | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | TC74HC85AFN vs TC74HC85AFN-TP1ELP |
HD74HC85RPEL | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 9.90 X 3.95 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | TC74HC85AFN vs HD74HC85RPEL |
CD74HC85ME4 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TC74HC85AFN vs CD74HC85ME4 |
933714950653 | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | TC74HC85AFN vs 933714950653 |
74HC85D | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | TC74HC85AFN vs 74HC85D |
DV74HC85D | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | TC74HC85AFN vs DV74HC85D |
HD74HC85RP-EL | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | TC74HC85AFN vs HD74HC85RP-EL |
74HC85D | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | TC74HC85AFN vs 74HC85D |
74HC85D,652 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin | Nexperia | TC74HC85AFN vs 74HC85D,652 |