Part Details for TC74HC85AP by Toshiba America Electronic Components
Overview of TC74HC85AP by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC85AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MAGNITUDE COMPARATOR, HC/UH SERIES, 4-BIT, TRUE OUTPUT, CMOS, PDIP16 | 202 |
|
$0.4900 / $1.0500 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, HC/UH SERIES, 4-BIT, TRUE OUTPUT, CMOS, PDIP16 | 80 |
|
$0.8750 / $1.7500 | Buy Now |
Part Details for TC74HC85AP
TC74HC85AP CAD Models
TC74HC85AP Part Data Attributes
|
TC74HC85AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC85AP
Toshiba America Electronic Components
IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Arithmetic Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 245 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HC85AP
This table gives cross-reference parts and alternative options found for TC74HC85AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC85AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC85E | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 | Intersil Corporation | TC74HC85AP vs CD74HC85E |
MC54HC85J | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | TC74HC85AP vs MC54HC85J |
MC54HC85J | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | TC74HC85AP vs MC54HC85J |
8601301EA | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16 | National Semiconductor Corporation | TC74HC85AP vs 8601301EA |
MC74HC85N | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | TC74HC85AP vs MC74HC85N |
CD74HC85EX | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16 | Harris Semiconductor | TC74HC85AP vs CD74HC85EX |
MC74HC85ND | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | TC74HC85AP vs MC74HC85ND |
8601301EX | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | TC74HC85AP vs 8601301EX |
74HC85N,652 | Magnitude Comparator | Nexperia | TC74HC85AP vs 74HC85N,652 |
8601301EX | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | TC74HC85AP vs 8601301EX |