Part Details for TC74HCT08AFN by Toshiba America Electronic Components
Overview of TC74HCT08AFN by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HCT08AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3975 |
|
RFQ |
Part Details for TC74HCT08AFN
TC74HCT08AFN CAD Models
TC74HCT08AFN Part Data Attributes
|
TC74HCT08AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCT08AFN
Toshiba America Electronic Components
IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74HCT08AFN
This table gives cross-reference parts and alternative options found for TC74HCT08AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT08AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT08DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | TC74HCT08AFN vs SN74HCT08DRG4 |
GD74HCT08D | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | SK Hynix Inc | TC74HCT08AFN vs GD74HCT08D |
MM74HCT08MX | Quad 2-Input AND Gate, 2500-REEL | onsemi | TC74HCT08AFN vs MM74HCT08MX |
MC74HCT08ADTR2 | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Semiconductor Products | TC74HCT08AFN vs MC74HCT08ADTR2 |
74HCT08D,652 | 74HC(T)08 - Quad 2-input AND gate SOIC 14-Pin | NXP Semiconductors | TC74HCT08AFN vs 74HCT08D,652 |
SN74HCT08DR | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | TC74HCT08AFN vs SN74HCT08DR |
MM74HCT08M | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | TC74HCT08AFN vs MM74HCT08M |
SN74HCT08DRE4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | TC74HCT08AFN vs SN74HCT08DRE4 |
SN74HCT08DTE4 | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | TC74HCT08AFN vs SN74HCT08DTE4 |
MC74HCT08AD | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | TC74HCT08AFN vs MC74HCT08AD |