Part Details for TC74HCT240AFW-TP2 by Toshiba America Electronic Components
Overview of TC74HCT240AFW-TP2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HCT240AFW-TP2
TC74HCT240AFW-TP2 CAD Models
TC74HCT240AFW-TP2 Part Data Attributes:
|
TC74HCT240AFW-TP2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCT240AFW-TP2
Toshiba America Electronic Components
IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TC74HCT240AFW-TP2
This table gives cross-reference parts and alternative options found for TC74HCT240AFW-TP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT240AFW-TP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT240DB,118 | 74HC(T)240 - Octal buffer/line driver; 3-state; inverting SSOP2 20-Pin | NXP Semiconductors | TC74HCT240AFW-TP2 vs 74HCT240DB,118 |
HD74HCT240RP-EL | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | TC74HCT240AFW-TP2 vs HD74HCT240RP-EL |
SN74HCT240DWRE4 | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | TC74HCT240AFW-TP2 vs SN74HCT240DWRE4 |
M74HCT240RM13TR | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | STMicroelectronics | TC74HCT240AFW-TP2 vs M74HCT240RM13TR |
TC74HCT240AFW-TP1ELP | IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | TC74HCT240AFW-TP2 vs TC74HCT240AFW-TP1ELP |
933713450653 | Bus Driver, HCT Series, 8-Func, 1-Bit, Inverted Output, CMOS, PDSO20 | Nexperia | TC74HCT240AFW-TP2 vs 933713450653 |
74HCT240D,653 | 74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us SOP 20-Pin | Nexperia | TC74HCT240AFW-TP2 vs 74HCT240D,653 |
CD74HCT240M96 | IC,BUFFER/DRIVER,DUAL,4-BIT,HCT-CMOS,SOP,20PIN,PLASTIC | Intersil Corporation | TC74HCT240AFW-TP2 vs CD74HCT240M96 |
SN74HCT240DWR | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | TC74HCT240AFW-TP2 vs SN74HCT240DWR |
CD74HCT240M96 | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | TC74HCT240AFW-TP2 vs CD74HCT240M96 |