Logic
TC74HCT32AF-TP2
Toshiba America Electronic Components
Description: IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate

Overview of TC74HCT32AF-TP2 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare

CAD Models for TC74HCT32AF-TP2 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HCT32AF-TP2 by Toshiba America Electronic Components

TC74HCT32AF-TP2
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. TC74HCT32AF-TP2
    Toshiba America Electronic Components
    IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
    VS

Alternate Parts for TC74HCT32AF-TP2

This table gives cross-reference parts and alternative options found for TC74HCT32AF-TP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT32AF-TP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HCT32AF-TP1 IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HCT32AF-TP2 vs TC74HCT32AF-TP1
MM74HCT32SJ Quad 2-Input OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL Fairchild Semiconductor Corporation TC74HCT32AF-TP2 vs MM74HCT32SJ
TC74HCT32AF IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components TC74HCT32AF-TP2 vs TC74HCT32AF
MM74HCT32SJX_NL OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation TC74HCT32AF-TP2 vs MM74HCT32SJX_NL
TC74HCT32AF-TP1EL IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HCT32AF-TP2 vs TC74HCT32AF-TP1EL
SN74HCT32NSR 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SO -40 to 85 Texas Instruments TC74HCT32AF-TP2 vs SN74HCT32NSR
SN74HCT32NSRE4 Quadruple 2-Input Positive-OR Gates 14-SO -40 to 85 Texas Instruments TC74HCT32AF-TP2 vs SN74HCT32NSRE4
MM74HCT32SJX Quad 2-Input OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL Fairchild Semiconductor Corporation TC74HCT32AF-TP2 vs MM74HCT32SJX
Part Number Description Manufacturer Compare
MM74HCT32MX OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation TC74HCT32AF-TP2 vs MM74HCT32MX
SN74AHCT32NSRE4 Quadruple 2-Input Positive-OR Gates 14-SO -40 to 85 Texas Instruments TC74HCT32AF-TP2 vs SN74AHCT32NSRE4
DV74HCT32AD OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors TC74HCT32AF-TP2 vs DV74HCT32AD
TC74VHCT32AF IC AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components TC74HCT32AF-TP2 vs TC74VHCT32AF
74AHCT32S14-13 OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated TC74HCT32AF-TP2 vs 74AHCT32S14-13
935262640118 OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia TC74HCT32AF-TP2 vs 935262640118
74VHCT32AMTR AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 STMicroelectronics TC74HCT32AF-TP2 vs 74VHCT32AMTR
SN74AHCT32D 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -40 to 85 Texas Instruments TC74HCT32AF-TP2 vs SN74AHCT32D
MC74VHCT32AMELG AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi TC74HCT32AF-TP2 vs MC74VHCT32AMELG
74AHCT32D IC AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors TC74HCT32AF-TP2 vs 74AHCT32D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HCT32AF-TP2 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HCT32AF-TP2 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HCT32AF-TP2 would you like to use for your alert(s)?
  • Please alert me when TC74HCT32AF-TP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HCT32AF-TP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HCT32AF-TP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HCT32AF-TP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HCT32AF-TP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HCT32AF-TP2 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: