Logic
TC74LVX138FN(ELP)
Toshiba America Electronic Components
Description: IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Decoder/Driver

Overview of TC74LVX138FN(ELP) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC74LVX138FN(ELP) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74LVX138FN(ELP) by Toshiba America Electronic Components

TC74LVX138FN(ELP)
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
Family
LV/LV-A/LVX/H
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. TC74LVX138FN(ELP)
    Toshiba America Electronic Components
    IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Decoder/Driver
    VS

Alternate Parts for TC74LVX138FN(ELP)

This table gives cross-reference parts and alternative options found for TC74LVX138FN(ELP). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74LVX138FN(ELP), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVX138MTR LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics TC74LVX138FN(ELP) vs 74LVX138MTR
TC74LVX138FN IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16, Decoder/Driver Toshiba America Electronic Components TC74LVX138FN(ELP) vs TC74LVX138FN
74LVX138M LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics TC74LVX138FN(ELP) vs 74LVX138M
74LVX138M Low Voltage 1-of-8 Decoder/Demultiplexer, 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY, 960/RAIL Fairchild Semiconductor Corporation TC74LVX138FN(ELP) vs 74LVX138M
74LVX138MX Low Voltage 1-of-8 Decoder/Demultiplexer, 2500-REEL onsemi TC74LVX138FN(ELP) vs 74LVX138MX
MC74LVX138D LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 onsemi TC74LVX138FN(ELP) vs MC74LVX138D
74LVX138MX_NL Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation TC74LVX138FN(ELP) vs 74LVX138MX_NL
Part Number Description Manufacturer Compare
74LVX138MX_NL Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation TC74LVX138FN(ELP) vs 74LVX138MX_NL
74LVX138M LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics TC74LVX138FN(ELP) vs 74LVX138M
TC74LVX138FNELP IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, MS-012AC, SOP-16, Decoder/Driver Toshiba America Electronic Components TC74LVX138FN(ELP) vs TC74LVX138FNELP
74LVX138MX Low Voltage 1-of-8 Decoder/Demultiplexer, 2500-REEL onsemi TC74LVX138FN(ELP) vs 74LVX138MX
MC74LVX138DR2 LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC TC74LVX138FN(ELP) vs MC74LVX138DR2
MC74LVX138MR2 LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 Motorola Mobility LLC TC74LVX138FN(ELP) vs MC74LVX138MR2
MC74LVX138D LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 onsemi TC74LVX138FN(ELP) vs MC74LVX138D
74LVX138M Low Voltage 1-of-8 Decoder/Demultiplexer, 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY, 960/RAIL Fairchild Semiconductor Corporation TC74LVX138FN(ELP) vs 74LVX138M
TC74LVX138FEL IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components TC74LVX138FN(ELP) vs TC74LVX138FEL
74LVX138MTR LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics TC74LVX138FN(ELP) vs 74LVX138MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74LVX138FN(ELP) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74LVX138FN(ELP) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74LVX138FN(ELP) would you like to use for your alert(s)?
  • Please alert me when TC74LVX138FN(ELP) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74LVX138FN(ELP) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74LVX138FN(ELP) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74LVX138FN(ELP) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74LVX138FN(ELP).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74LVX138FN(ELP) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: