Logic
TC74VHC04FK
Toshiba America Electronic Components
Description: IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-14, Gate

Overview of TC74VHC04FK by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TC74VHC04FK by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC74VHC04FK by Toshiba America Electronic Components

TC74VHC04FK
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
VSSOP, TSSOP14,.16,20
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
AHC/VHC
JESD-30 Code
R-PDSO-G14
Length
4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP14,.16,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. TC74VHC04FK
    Toshiba America Electronic Components
    IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-14, Gate
    VS

Alternate Parts for TC74VHC04FK

This table gives cross-reference parts and alternative options found for TC74VHC04FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC04FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/03646-01XE Enhanced product 6-ch, 2-V to 5.5-V inverters 14-TSSOP -55 to 125 Texas Instruments TC74VHC04FK vs V62/03646-01XE
TC74VHC04FW IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, SOP-14, Gate Toshiba America Electronic Components TC74VHC04FK vs TC74VHC04FW
SN74AHC04PWR 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 Texas Instruments TC74VHC04FK vs SN74AHC04PWR
74VHC04M_NL Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation TC74VHC04FK vs 74VHC04M_NL
TC74VHC05FT(EL) IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components TC74VHC04FK vs TC74VHC05FT(EL)
74AHC04D-T IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors TC74VHC04FK vs 74AHC04D-T
74VHC04MTCX_NL Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation TC74VHC04FK vs 74VHC04MTCX_NL
74VHC05FT 74VHC Series Toshiba America Electronic Components TC74VHC04FK vs 74VHC05FT
74VHC04M AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics TC74VHC04FK vs 74VHC04M
74VHC04MTR AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics TC74VHC04FK vs 74VHC04MTR

Related Parts for TC74VHC04FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74VHC04FK by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74VHC04FK by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74VHC04FK would you like to use for your alert(s)?
  • Please alert me when TC74VHC04FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74VHC04FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74VHC04FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74VHC04FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74VHC04FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74VHC04FK by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: