Part Details for TC74VHC164FK by Toshiba America Electronic Components
Overview of TC74VHC164FK by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74VHC164FK
TC74VHC164FK CAD Models
TC74VHC164FK Part Data Attributes
|
TC74VHC164FK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC164FK
Toshiba America Electronic Components
IC AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-14, Shift Register
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | VSSOP, TSSOP14,.16,20 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 45000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP14,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm | |
fmax-Min | 105 MHz |
Alternate Parts for TC74VHC164FK
This table gives cross-reference parts and alternative options found for TC74VHC164FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC164FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC164M | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | TC74VHC164FK vs 74VHC164M |
74AHC164D-Q100J | 74AHC164-Q100; 74AHCT164-Q100 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin | Nexperia | TC74VHC164FK vs 74AHC164D-Q100J |
935170190112 | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP-14, Shift Register | NXP Semiconductors | TC74VHC164FK vs 935170190112 |
935067450118 | Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | TC74VHC164FK vs 935067450118 |
74AHC164D | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | TC74VHC164FK vs 74AHC164D |
74LV164D,112 | 74LV164 - 8-bit serial-in/parallel-out shift register SOIC 14-Pin | NXP Semiconductors | TC74VHC164FK vs 74LV164D,112 |
74LV164D,112 | 74LV164 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin | Nexperia | TC74VHC164FK vs 74LV164D,112 |
74VHC164MX | AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | TC74VHC164FK vs 74VHC164MX |
935067450118 | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Shift Register | NXP Semiconductors | TC74VHC164FK vs 935067450118 |
74AHC164D,118 | 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin | Nexperia | TC74VHC164FK vs 74AHC164D,118 |