Part Details for TC7660CPAG by Microchip Technology Inc
Overview of TC7660CPAG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for TC7660CPAG
TC7660CPAG CAD Models
TC7660CPAG Part Data Attributes
|
TC7660CPAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7660CPAG
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC7660CPAG
This table gives cross-reference parts and alternative options found for TC7660CPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660CPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLM7660CP | Switched Capacitor Regulator, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | Calogic Inc | TC7660CPAG vs CLM7660CP |
TC7660E/JA | SWITCHED CAPACITOR REGULATOR | Microchip Technology Inc | TC7660CPAG vs TC7660E/JA |
CLM7660CP | Analog Circuit, CMOS, PDIP8, | Sipex Corporation | TC7660CPAG vs CLM7660CP |
TC7660IJA | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | Microchip Technology Inc | TC7660CPAG vs TC7660IJA |
TC7660MJA | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | Microchip Technology Inc | TC7660CPAG vs TC7660MJA |
TC7660EPAG | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC7660CPAG vs TC7660EPAG |
TC7660MJAG | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | Microchip Technology Inc | TC7660CPAG vs TC7660MJAG |