Part Details for TC7660E/JA by Microchip Technology Inc
Overview of TC7660E/JA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for TC7660E/JA
TC7660E/JA CAD Models
TC7660E/JA Part Data Attributes:
|
TC7660E/JA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7660E/JA
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR |
Alternate Parts for TC7660E/JA
This table gives cross-reference parts and alternative options found for TC7660E/JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660E/JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7660EPA | Switched Capacitor Regulator, PDIP8 | Teledyne Technologies Inc | TC7660E/JA vs TC7660EPA |
TC7660EPA | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC7660E/JA vs TC7660EPA |
TC7660CPAG | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC7660E/JA vs TC7660CPAG |
TC7660IJA | Switched Capacitor Regulator, CDIP8 | Teledyne Technologies Inc | TC7660E/JA vs TC7660IJA |
TC7660MJAG | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | Microchip Technology Inc | TC7660E/JA vs TC7660MJAG |
TC7660EPAG | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC7660E/JA vs TC7660EPAG |
TC7660CPA | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC7660E/JA vs TC7660CPA |
TC7660CPA | Switched Capacitor Regulator, PDIP8 | Teledyne Technologies Inc | TC7660E/JA vs TC7660CPA |
TC7660C/JA | SWITCHED CAPACITOR REGULATOR | Microchip Technology Inc | TC7660E/JA vs TC7660C/JA |