-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3711
|
Newark | Dc-Dc Charge Pump, Adj, Inverting, Soic8, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:12V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:20Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |Microchip TC7660SEOA713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5595 |
|
$0.9900 / $1.0700 | Buy Now |
DISTI #
92C6607
|
Newark | High Voltage Dc-Dc Converter, Rohs Compliant: Yes |Microchip TC7660SEOA713 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9380 | Buy Now |
DISTI #
TC7660SEOA713CT-ND
|
DigiKey | IC REG CHRG PUMP INV 20MA 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20772 In Stock |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
TC7660SEOA713
|
Avnet Americas | Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N T/R - Tape and Reel (Alt: TC7660SEOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
579-TC7660SEOA713
|
Mouser Electronics | Switching Voltage Regulators High Voltage RoHS: Compliant | 50305 |
|
$0.7630 / $1.0000 | Buy Now |
DISTI #
TC7660SEOA713
|
Microchip Technology Inc | High Voltage DC-DC Converter, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
878 Alternates Available |
|
$0.7100 / $1.2200 | Buy Now |
DISTI #
70451372
|
RS | High Voltage DC-DC Converter8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC7660SEOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1700 | RFQ |
|
Future Electronics | TC7660 Series 1.5 to 12 V Super Charge Pump DC-to-DC Voltage Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 3300Reel |
|
$0.7500 | Buy Now |
|
Onlinecomponents.com | Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N T/R RoHS: Compliant |
6100 In Stock |
|
$0.7030 / $0.7500 | Buy Now |
|
NAC | High Voltage DC-DC Converter - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5700 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7660SEOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7660SEOA713
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | -12 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 45 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC7660SEOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660SEOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7660SCOA | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | TC7660SEOA713 vs TC7660SCOA |
TC7660SVOAVAO | Switched Capacitor Regulator, PDSO8 | Microchip Technology Inc | TC7660SEOA713 vs TC7660SVOAVAO |
TC7660SEOA713VAO | Switched Capacitor Regulator, 45kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | TC7660SEOA713 vs TC7660SEOA713VAO |
TC7660SCOAG | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | TC7660SEOA713 vs TC7660SCOAG |
TC7660SEOA | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | TC7660SEOA713 vs TC7660SEOA |