Part Details for TC7662AMJA by Microchip Technology Inc
Results Overview of TC7662AMJA by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7662AMJA Information
TC7662AMJA by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC7662AMJA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92C6612
|
Newark | Ic, dc/Dc Converter, cmos, dip,8Pin Rohs Compliant: Yes |Microchip TC7662AMJA RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9600 / $28.2300 | Buy Now |
|
DISTI #
TC7662AMJA-ND
|
DigiKey | IC REG CHG PUMP INV 40MA 8CERDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.2000 / $33.2400 | Buy Now |
|
DISTI #
TC7662AMJA
|
Avnet Americas | Charge Pump INV -18V to -3V 40mA 8-Pin CDIP Tube - Rail/Tube (Alt: TC7662AMJA) COO: Thailand RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$16.8000 / $17.4930 | Buy Now |
|
DISTI #
579-TC7662AMJA
|
Mouser Electronics | Switching Voltage Regulators High Voltage RoHS: Compliant | 9 |
|
$25.2000 / $33.2400 | Buy Now |
|
DISTI #
TC7662AMJA
|
Microchip Technology Inc | Hi Voltage DC-DC Converter, CERDIP, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 505 and Alternates Available |
|
$19.3700 / $33.2400 | Buy Now |
|
DISTI #
70569202
|
RS | HI VOLTAGE DC-DC CONVERTER Min Qty: 56 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1300 | RFQ |
|
|
Future Electronics | TC7662A Series 3 V to 1 8V Charge Pump DC-to-DC Converter - CERDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$12.5900 / $13.2200 | Buy Now |
|
|
Onlinecomponents.com | Charge Pump INV -3V to -18V 40mA Automotive 8-Pin CDIP Tube COO: Thailand RoHS: Compliant |
73 In Stock |
|
$26.2600 / $37.0600 | Buy Now |
|
DISTI #
91586176
|
Verical | Charge Pump INV -3V to -18V 40mA Automotive 8-Pin CDIP Tube RoHS: Exempt Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 73 |
|
$33.5412 / $43.6000 | Buy Now |
|
DISTI #
91586176
|
Verical | Charge Pump INV -3V to -18V 40mA Automotive 8-Pin CDIP Tube COO: Thailand RoHS: Exempt Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 73 |
|
$33.5412 / $43.6000 | Buy Now |
US Tariff Estimator: TC7662AMJA by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TC7662AMJA
TC7662AMJA Part Data Attributes
|
|
TC7662AMJA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7662AMJA
Microchip Technology Inc
Hi Voltage DC-DC Converter
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | CERDIP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Analog IC - Other Type | Switched Capacitor Converter | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-GDIP-T8 | |
| JESD-609 Code | e1 | |
| Length | 10.16 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.04 A | |
| Output Voltage-Max | -18 V | |
| Output Voltage-Min | -3 V | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 0.7 Ma | |
| Surface Mount | No | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 12 Khz | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Silver/Copper (Sn96.5ag3.0cu0.5) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TC7662AMJA
This table gives cross-reference parts and alternative options found for TC7662AMJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7662AMJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC7662AIJA | Microchip Technology Inc | $30.0317 | Hi Voltage DC-DC Converter | TC7662AMJA vs TC7662AIJA |
TC7662AMJA Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TC7662AMJA is 12V. Exceeding this voltage may damage the device.
-
To ensure stable output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 5 ohms.
-
The minimum input voltage required for the TC7662AMJA to operate is 3V. However, the device can operate down to 2V with reduced performance.
-
Yes, the TC7662AMJA can be used as a voltage doubler. However, it is recommended to use an external diode and capacitor to ensure proper operation.
-
The output voltage of the TC7662AMJA can be calculated using the formula: Vout = 2 x Vin x (R1 / (R1 + R2)), where Vin is the input voltage, R1 and R2 are the resistors in the voltage divider network.