Part Details for TC77-5.0MOATR by Microchip Technology Inc
Overview of TC77-5.0MOATR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC77-5.0MOATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6622
|
Newark | Temperature Sensor Rohs Compliant: Yes |Microchip TC77-5.0MOATR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9270 | Buy Now |
DISTI #
TC77-5.0MOATR-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9000 | Buy Now |
DISTI #
TC77-5.0MOATR
|
Avnet Americas | Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N T/R - Tape and Reel (Alt: TC77-5.0MOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 / $1.2300 | Buy Now |
DISTI #
579-TC77-5.0MOATR
|
Mouser Electronics | Board Mount Temperature Sensors High-Accuracy 13-bit RoHS: Compliant | 0 |
|
$0.9000 | Order Now |
DISTI #
TC77-5.0MOATR
|
Microchip Technology Inc | Single, 5.0V, DTS, SPI, E Temp, Projected EOL: 2034-09-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8700 / $1.2300 | Buy Now |
DISTI #
70567558
|
RS | High-Accuracy, 13-bit Thermal Sensor with SPITM Interface | Microchip Technology Inc. TC77-5.0MOATR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8320 / $1.7420 | Buy Now |
|
NAC | High-Accuracy, 13-bit Thermal Sensor with SPITM Interface - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9900 / $1.2200 | Buy Now |
DISTI #
TC77-5.0MOATR
|
Avnet Silica | Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N T/R (Alt: TC77-5.0MOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC77-5.0MOATR
TC77-5.0MOATR CAD Models
TC77-5.0MOATR Part Data Attributes
|
TC77-5.0MOATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC77-5.0MOATR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.91 mm | |
Body Height | 1.42 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Voltage-Max | 2.4 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC77-5.0MOATR
This table gives cross-reference parts and alternative options found for TC77-5.0MOATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC77-5.0MOATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC77-5.0MOA | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC77-5.0MOATR vs TC77-5.0MOA |