Logic
TC7SET02FUTE85L
Toshiba America Electronic Components
Description: IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, SSOP-5, Gate

Overview of TC7SET02FUTE85L by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Entertainment and Gaming Communication and Networking

CAD Models for TC7SET02FUTE85L by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC7SET02FUTE85L by Toshiba America Electronic Components

TC7SET02FUTE85L
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.008 A
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
10.3 ns
Propagation Delay (tpd)
10.3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. TC7SET02FUTE85L
    Toshiba America Electronic Components
    IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, SSOP-5, Gate
    VS

Alternate Parts for TC7SET02FUTE85L

This table gives cross-reference parts and alternative options found for TC7SET02FUTE85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SET02FUTE85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935262751125 IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors TC7SET02FUTE85L vs 935262751125
74AHCT1G02DCKRE4 Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85 Texas Instruments TC7SET02FUTE85L vs 74AHCT1G02DCKRE4
74AHCT1G02GW,125 74AHC(T)1G02 - 2-input NOR gate TSSOP 5-Pin NXP Semiconductors TC7SET02FUTE85L vs 74AHCT1G02GW,125
935262751115 AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors TC7SET02FUTE85L vs 935262751115
74AHCT1G02DCKTG4 AHCT/VHCT/VT SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments TC7SET02FUTE85L vs 74AHCT1G02DCKTG4
NC7ST02P5 TinyLogic HST 2-Input NOR Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 250/TAPE REEL Fairchild Semiconductor Corporation TC7SET02FUTE85L vs NC7ST02P5
M74VHC1GT02DFT2G Single 2-Input NOR Gate TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi TC7SET02FUTE85L vs M74VHC1GT02DFT2G
TC7SET02FU IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components TC7SET02FUTE85L vs TC7SET02FU
935271651125 IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate NXP Semiconductors TC7SET02FUTE85L vs 935271651125
SN74AHCT1G02DCK AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-5 Texas Instruments TC7SET02FUTE85L vs SN74AHCT1G02DCK
Part Number Description Manufacturer Compare
SN74AHCT1G02DCKT Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85 Texas Instruments TC7SET02FUTE85L vs SN74AHCT1G02DCKT
74AHCT1G02DCKRE4 Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85 Texas Instruments TC7SET02FUTE85L vs 74AHCT1G02DCKRE4
935271651125 IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate NXP Semiconductors TC7SET02FUTE85L vs 935271651125
74AHCT1G02GW,125 74AHC(T)1G02 - 2-input NOR gate TSSOP 5-Pin NXP Semiconductors TC7SET02FUTE85L vs 74AHCT1G02GW,125
74AHCT1G02DCKRG4 Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85 Texas Instruments TC7SET02FUTE85L vs 74AHCT1G02DCKRG4
TC7SET02FU IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components TC7SET02FUTE85L vs TC7SET02FU
935272016125 IC HCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate NXP Semiconductors TC7SET02FUTE85L vs 935272016125
NC7ST02P5X TinyLogic HST 2-Input NOR Gate, 3000-REEL onsemi TC7SET02FUTE85L vs NC7ST02P5X
74AHCT1G02DCKTG4 AHCT/VHCT/VT SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments TC7SET02FUTE85L vs 74AHCT1G02DCKTG4
935262751115 AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors TC7SET02FUTE85L vs 935262751115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7SET02FUTE85L by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7SET02FUTE85L by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7SET02FUTE85L would you like to use for your alert(s)?
  • Please alert me when TC7SET02FUTE85L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7SET02FUTE85L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7SET02FUTE85L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7SET02FUTE85L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7SET02FUTE85L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7SET02FUTE85L by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: