Part Details for TC7SZ08FU(T5L,F,T) by Toshiba America Electronic Components
Overview of TC7SZ08FU(T5L,F,T) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7SZ08FU(T5L,F,T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AND GATE, LVC/LCX/Z SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 3890 |
|
Buy Now | |
|
Quest Components | AND GATE, LVC/LCX/Z SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 2400 |
|
$0.1278 / $0.4260 | Buy Now |
Part Details for TC7SZ08FU(T5L,F,T)
TC7SZ08FU(T5L,F,T) CAD Models
TC7SZ08FU(T5L,F,T) Part Data Attributes
|
TC7SZ08FU(T5L,F,T)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ08FU(T5L,F,T)
Toshiba America Electronic Components
IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for TC7SZ08FU(T5L,F,T)
This table gives cross-reference parts and alternative options found for TC7SZ08FU(T5L,F,T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ08FU(T5L,F,T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ08P5 | TinyLogic UHS 2-Input AND Gate, 250-REEL | onsemi | TC7SZ08FU(T5L,F,T) vs NC7SZ08P5 |
NC7SZ08P5X_NL | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | TC7SZ08FU(T5L,F,T) vs NC7SZ08P5X_NL |
NL17SZ08EDFT2G | Single 2-Input AND Gate Single 2-Input AND Gate, 3000-REEL | onsemi | TC7SZ08FU(T5L,F,T) vs NL17SZ08EDFT2G |
NC7SZ08P5_NL | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | TC7SZ08FU(T5L,F,T) vs NC7SZ08P5_NL |
74LVC1G08GW-Q100 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SZ08FU(T5L,F,T) vs 74LVC1G08GW-Q100 |
TC7SZ08FU(TE85L,F) | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SZ08FU(T5L,F,T) vs TC7SZ08FU(TE85L,F) |
74LVC1G08SE-7 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | TC7SZ08FU(T5L,F,T) vs 74LVC1G08SE-7 |
SN74LVC1G08IDCKREP | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 85 | Texas Instruments | TC7SZ08FU(T5L,F,T) vs SN74LVC1G08IDCKREP |
935268380115 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SZ08FU(T5L,F,T) vs 935268380115 |
SN74LVC1G08MDCKREP | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -55 to 125 | Texas Instruments | TC7SZ08FU(T5L,F,T) vs SN74LVC1G08MDCKREP |