There are no models available for this part yet.
Overview of TC851001CTR-85L by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TC851001CTR-85L by Toshiba America Electronic Components
Part Data Attributes for TC851001CTR-85L by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
TSOP1
|
Package Description
|
SOP,
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
85 ns
|
JESD-30 Code
|
R-PDSO-G32
|
JESD-609 Code
|
e0
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
128KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for TC851001CTR-85L
This table gives cross-reference parts and alternative options found for TC851001CTR-85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC851001CTR-85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS128K8C-85CIA | Standard SRAM, 128KX8, 85ns, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | TC851001CTR-85L vs WMS128K8C-85CIA |
HY628100AT1-85I | Standard SRAM, 128KX8, 85ns, CMOS | SK Hynix Inc | TC851001CTR-85L vs HY628100AT1-85I |
WMS128K8C-85DRCA | Standard SRAM, 128KX8, 85ns, CMOS, CDSO32, CERAMIC, SOJ-32 | White Microelectronics | TC851001CTR-85L vs WMS128K8C-85DRCA |
GM76C8128ALL-85 | Standard SRAM, 128KX8, 85ns, CMOS, PDIP32, | Goldstar Electron Co Ltd | TC851001CTR-85L vs GM76C8128ALL-85 |
WMS128K8L-85FEMEA | Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | TC851001CTR-85L vs WMS128K8L-85FEMEA |
WMS128K8L-85FME | Standard SRAM, 128KX8, 85ns, CMOS, CDFP36, | White Microelectronics | TC851001CTR-85L vs WMS128K8L-85FME |
WMS128K8C-85DEIA | Standard SRAM, 128KX8, 85ns, CMOS, CDSO32, CERAMIC, SOJ-32 | White Microelectronics | TC851001CTR-85L vs WMS128K8C-85DEIA |
WMS128K8L-85CIEA | Standard SRAM, 128KX8, 85ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | White Microelectronics | TC851001CTR-85L vs WMS128K8L-85CIEA |
GM76C8128AR-85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, | Goldstar Electron Co Ltd | TC851001CTR-85L vs GM76C8128AR-85 |
KM681000LG-8L | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | TC851001CTR-85L vs KM681000LG-8L |