Part Details for TC8512YM by Toshiba America Electronic Components
Overview of TC8512YM by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC8512YM
TC8512YM CAD Models
TC8512YM Part Data Attributes
|
TC8512YM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC8512YM
Toshiba America Electronic Components
IC GRAPHICS PROCESSOR, MPGA144, METAL, PGA-144, Graphics Processor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-MPGA-P144 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Maximum Num of Bits per Pixel | 16 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.4 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 40 mm | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
Alternate Parts for TC8512YM
This table gives cross-reference parts and alternative options found for TC8512YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC8512YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD64411F | Graphics Processor, CMOS, PQFP144, QFP-144 | Hitachi Ltd | TC8512YM vs HD64411F |
HD64411F | GRAPHICS PROCESSOR, PQFP144, QFP-144 | Renesas Electronics Corporation | TC8512YM vs HD64411F |
SM34020APCM40 | SM34020APCM40 144-QFP | Texas Instruments | TC8512YM vs SM34020APCM40 |
SM34020APCML40 | GRAPHICS PROCESSOR, PQFP144, PLASTIC, QFP-144 | Texas Instruments | TC8512YM vs SM34020APCML40 |
TC8512BY | IC GRAPHICS PROCESSOR, CPGA144, 15 X 15 MM, CERAMIC, PGA-144, Graphics Processor | Toshiba America Electronic Components | TC8512YM vs TC8512BY |