Part Details for TC86R4400 by Toshiba America Electronic Components
Overview of TC86R4400 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TC86R4400
TC86R4400 CAD Models
TC86R4400 Part Data Attributes
|
TC86R4400
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC86R4400
Toshiba America Electronic Components
IC 64-BIT, 150 MHz, RISC PROCESSOR, CBGA59, CERAMIC, LGA-599, Microprocessor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | LGA | |
Package Description | LGA, | |
Pin Count | 599 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-N59 | |
Length | 47.5 mm | |
Number of Terminals | 59 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.89 mm | |
Speed | 150 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 47.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TC86R4400
This table gives cross-reference parts and alternative options found for TC86R4400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC86R4400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD30700RS-180 | RISC Microprocessor, 64-Bit, 180MHz, MOS, CBGA59, CERAMIC, LGA-599 | NEC Electronics Group | TC86R4400 vs UPD30700RS-180 |