Part Details for TC86R4600Y-100BE by Toshiba America Electronic Components
Overview of TC86R4600Y-100BE by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TC86R4600Y-100BE
TC86R4600Y-100BE CAD Models
TC86R4600Y-100BE Part Data Attributes
|
TC86R4600Y-100BE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC86R4600Y-100BE
Toshiba America Electronic Components
IC 64-BIT, 100 MHz, RISC PROCESSOR, CPGA179, PGA-179, Microprocessor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 179 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 5 PIPELINE STAGES; 100 PEAK MIPS; 33 PEAK MFLOPS; TLB | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P179 | |
Length | 47.24 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 179 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.52 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TC86R4600Y-100BE
This table gives cross-reference parts and alternative options found for TC86R4600Y-100BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC86R4600Y-100BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68040DESC01XAA | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | TC86R4600Y-100BE vs TS68040DESC01XAA |
IDT79RV4600-150G | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CPGA179, PGA-179 | Integrated Device Technology Inc | TC86R4600Y-100BE vs IDT79RV4600-150G |
MC68LC040RC25B | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 | Motorola Semiconductor Products | TC86R4600Y-100BE vs MC68LC040RC25B |
TS68040DESC02XCA | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | TC86R4600Y-100BE vs TS68040DESC02XCA |
UPD30400RJ-50 | IC,MICROPROCESSOR,64-BIT,CMOS,PGA,179PIN,CERAMIC | Renesas Electronics Corporation | TC86R4600Y-100BE vs UPD30400RJ-50 |
MC68040RC33 | IC,MICROPROCESSOR,32-BIT,CMOS,PGA,179PIN,CERAMIC | Freescale Semiconductor | TC86R4600Y-100BE vs MC68040RC33 |
MC68040RC33V | 32-BIT, 33MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179 | Freescale Semiconductor | TC86R4600Y-100BE vs MC68040RC33V |
MC68EC040RC33B | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 | Motorola Semiconductor Products | TC86R4600Y-100BE vs MC68EC040RC33B |
TS68040MR25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | TC86R4600Y-100BE vs TS68040MR25 |
TS68040DESC02XAA | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | TC86R4600Y-100BE vs TS68040DESC02XAA |