Part Details for TCA0372BDWR2 by Rochester Electronics LLC
Overview of TCA0372BDWR2 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCA0372BDWR2
TCA0372BDWR2 CAD Models
TCA0372BDWR2 Part Data Attributes
|
TCA0372BDWR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TCA0372BDWR2
Rochester Electronics LLC
DUAL OP-AMP, 20000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO16, SO-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Width | 7.5 mm |
Alternate Parts for TCA0372BDWR2
This table gives cross-reference parts and alternative options found for TCA0372BDWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA0372BDWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA0372BDWR2G | Operational Amplifier, 1 A, Dual ID = 8.0 mA, SO-16 WB, 1000-REEL | onsemi | TCA0372BDWR2 vs TCA0372BDWR2G |
TCA0372DWR2 | Operational Amplifier, 1 A, Dual, SO-16 WB, 1000-REEL | onsemi | TCA0372BDWR2 vs TCA0372DWR2 |
TCA0372DWG | Operational Amplifier, 1 A, Dual ID = 5.0 mA, SO-16 WB, 47-TUBE | onsemi | TCA0372BDWR2 vs TCA0372DWG |
TCA0372BDWR2 | Operational Amplifier, 1 A, Dual, SO-16 WB, 1000-REEL | onsemi | TCA0372BDWR2 vs TCA0372BDWR2 |
TCA0372DWR2G | Operational Amplifier, 1 A, Dual ID = 5.0 mA, SO-16 WB, 1000-REEL | onsemi | TCA0372BDWR2 vs TCA0372DWR2G |
TCA0372DW | Operational Amplifier, 1 A, Dual, SO-16 WB, 47-TUBE | onsemi | TCA0372BDWR2 vs TCA0372DW |